Part Details for HM66AEB18205BP-30 by Renesas Electronics Corporation
Overview of HM66AEB18205BP-30 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM66AEB18205BP-30
HM66AEB18205BP-30 CAD Models
HM66AEB18205BP-30 Part Data Attributes
|
HM66AEB18205BP-30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM66AEB18205BP-30
Renesas Electronics Corporation
2MX18 DDR SRAM, 0.45ns, PBGA165, PLASTIC, FBGA-165
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.46 mm | |
Standby Current-Max | 0.35 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for HM66AEB18205BP-30
This table gives cross-reference parts and alternative options found for HM66AEB18205BP-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM66AEB18205BP-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1386FV25-200BGI | Cypress Semiconductor | Check for Price | Cache SRAM, 512KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | HM66AEB18205BP-30 vs CY7C1386FV25-200BGI |
CY7C1372A-133BGC | Cypress Semiconductor | Check for Price | ZBT SRAM, 1MX18, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 | HM66AEB18205BP-30 vs CY7C1372A-133BGC |
CY7C1306V25-100BZC | Cypress Semiconductor | Check for Price | QDR SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | HM66AEB18205BP-30 vs CY7C1306V25-100BZC |
IS61LPD51236-250B2I | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-119 | HM66AEB18205BP-30 vs IS61LPD51236-250B2I |
IS61SF12832-8B | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 128KX32, 8ns, CMOS, PBGA119, PLASTIC, BGA-119 | HM66AEB18205BP-30 vs IS61SF12832-8B |
HM6AQB18202BP40 | Renesas Electronics Corporation | Check for Price | 2MX18 QDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, FBGA-165 | HM66AEB18205BP-30 vs HM6AQB18202BP40 |
71V3557SA85PFGI | Integrated Device Technology Inc | Check for Price | Cache SRAM, 128KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | HM66AEB18205BP-30 vs 71V3557SA85PFGI |
MT58LC128K32B4BG-6.8 | Micron Technology Inc | Check for Price | Standard SRAM, 128KX32, 6.8ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | HM66AEB18205BP-30 vs MT58LC128K32B4BG-6.8 |
UPD464318LS1-A65 | NEC Electronics Group | Check for Price | Cache SRAM, 256KX18, 3.5ns, BICMOS, PBGA119, PLASTIC, BGA-119 | HM66AEB18205BP-30 vs UPD464318LS1-A65 |
CY7C1321V18-250BZC | Cypress Semiconductor | Check for Price | DDR SRAM, 512KX36, 0.35ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | HM66AEB18205BP-30 vs CY7C1321V18-250BZC |