Part Details for HM65256BFP-10 by Hitachi Ltd
Overview of HM65256BFP-10 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HM65256BFP-10
HM65256BFP-10 CAD Models
HM65256BFP-10 Part Data Attributes:
|
HM65256BFP-10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM65256BFP-10
Hitachi Ltd
Pseudo Static RAM, 32KX8, 100ns, CMOS, PDSO28, PLASTIC, SOP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
Additional Feature | CE/AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for HM65256BFP-10
This table gives cross-reference parts and alternative options found for HM65256BFP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM65256BFP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U62256SC10LLG1 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | HM65256BFP-10 vs U62256SC10LLG1 |
UPD43256BGU-85LL-E2-A | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | NEC Electronics Group | HM65256BFP-10 vs UPD43256BGU-85LL-E2-A |
UPD43256BGU-B15 | Standard SRAM, 32KX8, 150ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics Group | HM65256BFP-10 vs UPD43256BGU-B15 |
UPD43256BGW-A10-9KL-A | 32KX8 STANDARD SRAM, 100ns, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, LEAD FREE, PLASTIC, REVERSE, TSOP1-28 | Renesas Electronics Corporation | HM65256BFP-10 vs UPD43256BGW-A10-9KL-A |
UPD43256BGW-A85X-9KL-A | 32KX8 STANDARD SRAM, 85ns, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Renesas Electronics Corporation | HM65256BFP-10 vs UPD43256BGW-A85X-9KL-A |
HM65256BLFP-12T | 32KX8 PSEUDO STATIC RAM, 120ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | HM65256BFP-10 vs HM65256BLFP-12T |
UPD43256BGU-85L-E2-A | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | NEC Electronics Group | HM65256BFP-10 vs UPD43256BGU-85L-E2-A |
UPD43256BGU-A12-A | 32KX8 STANDARD SRAM, 120ns, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | Renesas Electronics Corporation | HM65256BFP-10 vs UPD43256BGU-A12-A |
UPD43256BGU-A85-A | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | NEC Electronics Group | HM65256BFP-10 vs UPD43256BGU-A85-A |
U62256SK10LL | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | HM65256BFP-10 vs U62256SK10LL |