Part Details for HM62Y8128DLTSI-12UL by Hitachi Ltd
Overview of HM62Y8128DLTSI-12UL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-12ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 12 Position ,2.00mm (0.079in) Pitch. | |
10131933-212ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 12 Positions, 2mm (0.079inch), horizontal. | |
10075025-S01-12ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 12 Positions - 2mm (0.079inch) - Vertical |
Part Details for HM62Y8128DLTSI-12UL
HM62Y8128DLTSI-12UL CAD Models
HM62Y8128DLTSI-12UL Part Data Attributes
|
HM62Y8128DLTSI-12UL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM62Y8128DLTSI-12UL
Hitachi Ltd
Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for HM62Y8128DLTSI-12UL
This table gives cross-reference parts and alternative options found for HM62Y8128DLTSI-12UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62Y8128DLTSI-12UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC55V2001TR-10L | IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM | Toshiba America Electronic Components | HM62Y8128DLTSI-12UL vs TC55V2001TR-10L |
DPS128M8AG-70I | Standard SRAM, 128KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | B&B Electronics Manufacturing Company | HM62Y8128DLTSI-12UL vs DPS128M8AG-70I |
MSM8128WI-55 | Standard SRAM, 128KX8, 55ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | HM62Y8128DLTSI-12UL vs MSM8128WI-55 |
5962-8959819MZC | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Micross Components | HM62Y8128DLTSI-12UL vs 5962-8959819MZC |
AS7C31024LL-55TI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | Alliance Semiconductor Corporation | HM62Y8128DLTSI-12UL vs AS7C31024LL-55TI |
U62H1708TA55G1 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 | ZMDI | HM62Y8128DLTSI-12UL vs U62H1708TA55G1 |
HM658128DP-15 | Pseudo Static RAM, 128KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hitachi Ltd | HM62Y8128DLTSI-12UL vs HM658128DP-15 |
PDM41024SA12TSO | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | HM62Y8128DLTSI-12UL vs PDM41024SA12TSO |
TC518129AFTL-10 | IC 128K X 8 PSEUDO STATIC RAM, 100 ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32, Static RAM | Toshiba America Electronic Components | HM62Y8128DLTSI-12UL vs TC518129AFTL-10 |
UPD431000AGW-85L-E2-A | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, LEAD FREE, PLASTIC, SOP-32 | NEC Electronics Group | HM62Y8128DLTSI-12UL vs UPD431000AGW-85L-E2-A |