Part Details for HM62V16256BLTT-7 by Hitachi Ltd
Overview of HM62V16256BLTT-7 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HM62V16256BLTT-7
HM62V16256BLTT-7 CAD Models
HM62V16256BLTT-7 Part Data Attributes
|
HM62V16256BLTT-7
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM62V16256BLTT-7
Hitachi Ltd
Standard SRAM, 256KX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM62V16256BLTT-7
This table gives cross-reference parts and alternative options found for HM62V16256BLTT-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62V16256BLTT-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS256K16L-20FGCA | Standard SRAM, 256KX16, 20ns, CMOS, CDSO44, DFP-44 | Microsemi Corporation | HM62V16256BLTT-7 vs WMS256K16L-20FGCA |
WMS256K16L-20FGI | Standard SRAM, 256KX16, 20ns, CMOS, CDSO44, DFP-44 | Microsemi Corporation | HM62V16256BLTT-7 vs WMS256K16L-20FGI |
HM62Y8201HTT-15 | 2MX8 CACHE SRAM, 15ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | HM62V16256BLTT-7 vs HM62Y8201HTT-15 |
WMS256K16-17DLM | Standard SRAM, 256KX16, 17ns, CMOS, CDSO44, CERAMIC, SOJ-44 | Microsemi Corporation | HM62V16256BLTT-7 vs WMS256K16-17DLM |
WMS256K16-20DLM | Standard SRAM, 256KX16, 20ns, CMOS, CDSO44, CERAMIC, SOJ-44 | Microsemi Corporation | HM62V16256BLTT-7 vs WMS256K16-20DLM |
HM6216255HLJP-10 | 256KX16 CACHE SRAM, 10ns, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Renesas Electronics Corporation | HM62V16256BLTT-7 vs HM6216255HLJP-10 |
EDI816256CA25M44IGA | 256KX16 STANDARD SRAM, 25ns, PDSO44, ROHS COMPLIANT, PLASTIC, SOJ-44 | Microsemi Corporation | HM62V16256BLTT-7 vs EDI816256CA25M44IGA |
WMS256K16L-17FGC | Standard SRAM, 256KX16, 17ns, CMOS, CDSO44, DFP-44 | Microsemi Corporation | HM62V16256BLTT-7 vs WMS256K16L-17FGC |
AS7C34098A-12TC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | HM62V16256BLTT-7 vs AS7C34098A-12TC |
HM62V16256CLTT-7 | 256KX16 STANDARD SRAM, 70ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | HM62V16256BLTT-7 vs HM62V16256CLTT-7 |