Part Details for HM62A188CP-25R by Renesas Electronics Corporation
Overview of HM62A188CP-25R by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM62A188CP-25R
HM62A188CP-25R CAD Models
HM62A188CP-25R Part Data Attributes
|
HM62A188CP-25R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM62A188CP-25R
Renesas Electronics Corporation
8KX16 CACHE SRAM, 25ns, PQCC52, PLASTIC, LCC-52
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | ADDRESS LATCH | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.1262 mm | |
Memory Density | 131072 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for HM62A188CP-25R
This table gives cross-reference parts and alternative options found for HM62A188CP-25R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62A188CP-25R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT56C3816EJ-35TR | Cache SRAM, 8KX16, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | HM62A188CP-25R vs MT56C3816EJ-35TR |
HM62A168CP-25R | Cache SRAM, 8KX16, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Hitachi Ltd | HM62A188CP-25R vs HM62A168CP-25R |
CXK7701J-30 | Cache SRAM, 8KX16, 30ns, CMOS, PQCC52, 0.750 X 0.750 INCH, PLASTIC, MO-047AD, LCC-52 | Sony Semiconductor | HM62A188CP-25R vs CXK7701J-30 |
MT56C2818EJ-24TR | Cache SRAM, 8KX18, 24ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | HM62A188CP-25R vs MT56C2818EJ-24TR |
QS88181-30J | Cache SRAM, 16KX9, CMOS, PQCC52, | Quality Semiconductor Inc | HM62A188CP-25R vs QS88181-30J |
HM62A168BCP-35 | 8KX16 CACHE SRAM, 35ns, PQCC52, PLASTIC, LCC-52 | Renesas Electronics Corporation | HM62A188CP-25R vs HM62A168BCP-35 |
MT56C3818EJ-35 | Cache SRAM, 8KX18, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | HM62A188CP-25R vs MT56C3818EJ-35 |
CY7C183-45JCR | Cache SRAM, 8KX16, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | HM62A188CP-25R vs CY7C183-45JCR |
MT56C2818EJ-28 | Cache SRAM, 16KX9, 28ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | HM62A188CP-25R vs MT56C2818EJ-28 |
MT56C0816EJ-20 | Cache SRAM, 8KX16, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | HM62A188CP-25R vs MT56C0816EJ-20 |