Memory
HM628128BLP-10SL
Hitachi Ltd
Description: Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of HM628128BLP-10SL by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for HM628128BLP-10SL by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM628128BLP-10SL by Hitachi Ltd

HM628128BLP-10SL
Hitachi Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
41.9 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.000015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HM628128BLP-10SL
    Hitachi Ltd
    Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for HM628128BLP-10SL

This table gives cross-reference parts and alternative options found for HM628128BLP-10SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM628128BLP-10SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC551001API-10L IC 128K X 8 STANDARD SRAM, 100 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Static RAM Toshiba America Electronic Components HM628128BLP-10SL vs TC551001API-10L
M5M51008P-10L Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Mitsubishi Electric HM628128BLP-10SL vs M5M51008P-10L
KM681000BLP-10 Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, DIP-32 Samsung Semiconductor HM628128BLP-10SL vs KM681000BLP-10
TC551001BPI-10L IC 128K X 8 STANDARD SRAM, 100 ns, PDIP32, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-32, Static RAM Toshiba America Electronic Components HM628128BLP-10SL vs TC551001BPI-10L
HM628128ALP-10SL Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Hitachi Ltd HM628128BLP-10SL vs HM628128ALP-10SL
HY628100ALP-10 Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 SK Hynix Inc HM628128BLP-10SL vs HY628100ALP-10
TC551001PI-10L IC 128K X 8 STANDARD SRAM, 100 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Static RAM Toshiba America Electronic Components HM628128BLP-10SL vs TC551001PI-10L
GM76C8128AL-10 Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, LG Semicon Co Ltd HM628128BLP-10SL vs GM76C8128AL-10
UPD431000CZ-10L 128KX8 STANDARD SRAM, 100ns, PDIP32, PLASTIC, DIP-32 Renesas Electronics Corporation HM628128BLP-10SL vs UPD431000CZ-10L
HM628128LP-10SL Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Hitachi Ltd HM628128BLP-10SL vs HM628128LP-10SL
Part Number Description Manufacturer Compare
P4C1024L-100C6M Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Pyramid Semiconductor Corporation HM628128BLP-10SL vs P4C1024L-100C6M
HY62U8100ALP-10I Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 SK Hynix Inc HM628128BLP-10SL vs HY62U8100ALP-10I
FT8128SLI-10 Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 Force Technologies Ltd HM628128BLP-10SL vs FT8128SLI-10
FT8128SMB-10 Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 Force Technologies Ltd HM628128BLP-10SL vs FT8128SMB-10
TC551001API-10L IC 128K X 8 STANDARD SRAM, 100 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Static RAM Toshiba America Electronic Components HM628128BLP-10SL vs TC551001API-10L
IDT71M025L100C Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Integrated Device Technology Inc HM628128BLP-10SL vs IDT71M025L100C
CXK581000P-10LX Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Sony Semiconductor HM628128BLP-10SL vs CXK581000P-10LX
FT8128SXI-10 Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 Force Technologies Ltd HM628128BLP-10SL vs FT8128SXI-10
FT8128SI-10 Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 Force Technologies Ltd HM628128BLP-10SL vs FT8128SI-10
KM681000ALP-10L Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Samsung Semiconductor HM628128BLP-10SL vs KM681000ALP-10L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM628128BLP-10SL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM628128BLP-10SL by Hitachi Ltd

  • Please alert me when HM628128BLP-10SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM628128BLP-10SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM628128BLP-10SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM628128BLP-10SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM628128BLP-10SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM628128BLP-10SL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: