Part Details for HM628128ALP-10SL by Hitachi Ltd
Overview of HM628128ALP-10SL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
MK3732-10SLFTR | Renesas Electronics Corporation | VCXO And Multiplier |
Part Details for HM628128ALP-10SL
HM628128ALP-10SL CAD Models
HM628128ALP-10SL Part Data Attributes
|
HM628128ALP-10SL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM628128ALP-10SL
Hitachi Ltd
Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HM628128ALP-10SL
This table gives cross-reference parts and alternative options found for HM628128ALP-10SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM628128ALP-10SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC551001PL-10 | IC 128K X 8 STANDARD SRAM, 100 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Static RAM | Toshiba America Electronic Components | HM628128ALP-10SL vs TC551001PL-10 |
HM628128ALP-10 | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hitachi Ltd | HM628128ALP-10SL vs HM628128ALP-10 |
HM628128LP-10 | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hitachi Ltd | HM628128ALP-10SL vs HM628128LP-10 |
M5M51008P-10L | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Mitsubishi Electric | HM628128ALP-10SL vs M5M51008P-10L |
TC551001PL-10L | IC 128K X 8 STANDARD SRAM, 100 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Static RAM | Toshiba America Electronic Components | HM628128ALP-10SL vs TC551001PL-10L |
TC551001API-10L | IC 128K X 8 STANDARD SRAM, 100 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Static RAM | Toshiba America Electronic Components | HM628128ALP-10SL vs TC551001API-10L |
HY628100LP-10 | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | SK Hynix Inc | HM628128ALP-10SL vs HY628100LP-10 |
KM681000LP-10 | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Samsung Semiconductor | HM628128ALP-10SL vs KM681000LP-10 |
HM628128LP-10SL | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hitachi Ltd | HM628128ALP-10SL vs HM628128LP-10SL |
TC551001BPI-10L | IC 128K X 8 STANDARD SRAM, 100 ns, PDIP32, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-32, Static RAM | Toshiba America Electronic Components | HM628128ALP-10SL vs TC551001BPI-10L |