Datasheets
HM628128BLFP-10SL by: Hitachi Ltd

Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32

Part Details for HM628128BLFP-10SL by Hitachi Ltd

Overview of HM628128BLFP-10SL by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Computing and Data Storage Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
146-10SL Coilcraft Inc Variable Inductor, Air-Core, Shielded, 3030
164-10SL Coilcraft Inc Variable Inductor, Air-Core, Shielded, 2323,
MK3732-10SLFTR Renesas Electronics Corporation VCXO And Multiplier

Part Details for HM628128BLFP-10SL

HM628128BLFP-10SL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HM628128BLFP-10SL Part Data Attributes

HM628128BLFP-10SL Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HM628128BLFP-10SL Hitachi Ltd Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HITACHI LTD
Part Package Code SOIC
Package Description SOP, SOP32,.56
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 100 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G32
JESD-609 Code e0
Length 20.45 mm
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP32,.56
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3 mm
Standby Current-Max 0.000015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Alternate Parts for HM628128BLFP-10SL

This table gives cross-reference parts and alternative options found for HM628128BLFP-10SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM628128BLFP-10SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KM681000BLGE-10 Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, PLASTIC, 0.525 INCH, SOP-32 Samsung Semiconductor HM628128BLFP-10SL vs KM681000BLGE-10
UPD431000GW-10L Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, MINI, PLASTIC, FP-32 NEC Electronics America Inc HM628128BLFP-10SL vs UPD431000GW-10L
M5M51008BFP-10LL-I Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Mitsubishi Electric HM628128BLFP-10SL vs M5M51008BFP-10LL-I
SRM20100LLM10 Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP6-32 Seiko Epson Corporation HM628128BLFP-10SL vs SRM20100LLM10
HM628128LFP-10SL Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd HM628128BLFP-10SL vs HM628128LFP-10SL
TC551001FL-10L IC 128K X 8 STANDARD SRAM, 100 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM Toshiba America Electronic Components HM628128BLFP-10SL vs TC551001FL-10L
KM681000BLGI-10L Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, PLASTIC, 0.525 INCH, SOP-32 Samsung Semiconductor HM628128BLFP-10SL vs KM681000BLGI-10L
MB841000-10PF Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 FUJITSU Semiconductor Limited HM628128BLFP-10SL vs MB841000-10PF
M5M51008BFP-10L-I Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Mitsubishi Electric HM628128BLFP-10SL vs M5M51008BFP-10L-I
HM628128ALFP-10L Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd HM628128BLFP-10SL vs HM628128ALFP-10L
Part Number Description Manufacturer Compare
SRM20100LLM10 Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP6-32 Seiko Epson Corporation HM628128BLFP-10SL vs SRM20100LLM10
UPD431000AGW-10L-E2 128KX8 STANDARD SRAM, 100ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Renesas Electronics Corporation HM628128BLFP-10SL vs UPD431000AGW-10L-E2
CXK581000M-10LL Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Sony Semiconductor HM628128BLFP-10SL vs CXK581000M-10LL
KM681000BLGE-10 Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, PLASTIC, 0.525 INCH, SOP-32 Samsung Semiconductor HM628128BLFP-10SL vs KM681000BLGE-10
CXK581000AM-10LL Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Sony Semiconductor HM628128BLFP-10SL vs CXK581000AM-10LL
M5M51008BFP-10LL-I Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Mitsubishi Electric HM628128BLFP-10SL vs M5M51008BFP-10LL-I
KM681000BLGI-10L Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, PLASTIC, 0.525 INCH, SOP-32 Samsung Semiconductor HM628128BLFP-10SL vs KM681000BLGI-10L
KM681000BLGE-10L Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, PLASTIC, 0.525 INCH, SOP-32 Samsung Semiconductor HM628128BLFP-10SL vs KM681000BLGE-10L
TC551001FL-10L IC 128K X 8 STANDARD SRAM, 100 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM Toshiba America Electronic Components HM628128BLFP-10SL vs TC551001FL-10L
SRM20100LM10 Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, PLASTIC, SOP6-32 Seiko Epson Corporation HM628128BLFP-10SL vs SRM20100LM10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM628128BLFP-10SL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM628128BLFP-10SL by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HM628128BLFP-10SL would you like to use for your alert(s)?
  • Please alert me when HM628128BLFP-10SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM628128BLFP-10SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM628128BLFP-10SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM628128BLFP-10SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM628128BLFP-10SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM628128BLFP-10SL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: