Memory
M5M51008BFP-10L-I
Mitsubishi Electric
Description: Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32

Overview of M5M51008BFP-10L-I by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M5M51008BFP-10L-I by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M51008BFP-10L-I by Mitsubishi Electric

M5M51008BFP-10L-I
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
100 ns
JESD-30 Code
R-PDSO-G32
Length
20.75 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.4 mm
Want to compare parts?
  1. M5M51008BFP-10L-I
    Mitsubishi Electric
    Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32
    VS

Alternate Parts for M5M51008BFP-10L-I

This table gives cross-reference parts and alternative options found for M5M51008BFP-10L-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008BFP-10L-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM681000BLGE-10 Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, PLASTIC, 0.525 INCH, SOP-32 Samsung Semiconductor M5M51008BFP-10L-I vs KM681000BLGE-10
UPD431000GW-10L Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, MINI, PLASTIC, FP-32 NEC Electronics America Inc M5M51008BFP-10L-I vs UPD431000GW-10L
M5M51008BFP-10LL-I Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Mitsubishi Electric M5M51008BFP-10L-I vs M5M51008BFP-10LL-I
SRM20100LLM10 Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP6-32 Seiko Epson Corporation M5M51008BFP-10L-I vs SRM20100LLM10
HM628128LFP-10SL Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd M5M51008BFP-10L-I vs HM628128LFP-10SL
TC551001FL-10L IC 128K X 8 STANDARD SRAM, 100 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM Toshiba America Electronic Components M5M51008BFP-10L-I vs TC551001FL-10L
KM681000BLGI-10L Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, PLASTIC, 0.525 INCH, SOP-32 Samsung Semiconductor M5M51008BFP-10L-I vs KM681000BLGI-10L
MB841000-10PF Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 FUJITSU Semiconductor Limited M5M51008BFP-10L-I vs MB841000-10PF
HM628128ALFP-10L Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd M5M51008BFP-10L-I vs HM628128ALFP-10L
SRM20100LM10 Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, PLASTIC, SOP6-32 Seiko Epson Corporation M5M51008BFP-10L-I vs SRM20100LM10
Part Number Description Manufacturer Compare
SRM20100LLM10 Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP6-32 Seiko Epson Corporation M5M51008BFP-10L-I vs SRM20100LLM10
UPD431000AGW-10L-E2 128KX8 STANDARD SRAM, 100ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Renesas Electronics Corporation M5M51008BFP-10L-I vs UPD431000AGW-10L-E2
CXK581000M-10LL Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Sony Semiconductor M5M51008BFP-10L-I vs CXK581000M-10LL
KM681000BLGE-10 Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, PLASTIC, 0.525 INCH, SOP-32 Samsung Semiconductor M5M51008BFP-10L-I vs KM681000BLGE-10
CXK581000AM-10LL Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Sony Semiconductor M5M51008BFP-10L-I vs CXK581000AM-10LL
M5M51008BFP-10LL-I Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Mitsubishi Electric M5M51008BFP-10L-I vs M5M51008BFP-10LL-I
KM681000BLGI-10L Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, PLASTIC, 0.525 INCH, SOP-32 Samsung Semiconductor M5M51008BFP-10L-I vs KM681000BLGI-10L
KM681000BLGE-10L Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, PLASTIC, 0.525 INCH, SOP-32 Samsung Semiconductor M5M51008BFP-10L-I vs KM681000BLGE-10L
TC551001FL-10L IC 128K X 8 STANDARD SRAM, 100 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM Toshiba America Electronic Components M5M51008BFP-10L-I vs TC551001FL-10L
SRM20100LM10 Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, PLASTIC, SOP6-32 Seiko Epson Corporation M5M51008BFP-10L-I vs SRM20100LM10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M51008BFP-10L-I by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M51008BFP-10L-I by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M51008BFP-10L-I would you like to use for your alert(s)?
  • Please alert me when M5M51008BFP-10L-I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M51008BFP-10L-I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M51008BFP-10L-I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M51008BFP-10L-I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M51008BFP-10L-I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M51008BFP-10L-I by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: