Part Details for P4C1024L-100C6MB by Pyramid Semiconductor Corporation
Overview of P4C1024L-100C6MB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C1024L-100C6MB
P4C1024L-100C6MB CAD Models
P4C1024L-100C6MB Part Data Attributes
|
P4C1024L-100C6MB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1024L-100C6MB
Pyramid Semiconductor Corporation
Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.715 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for P4C1024L-100C6MB
This table gives cross-reference parts and alternative options found for P4C1024L-100C6MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1024L-100C6MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FT61024L-100C6M | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32 | P4C1024L-100C6MB vs FT61024L-100C6M |
5962-8959814MXX | Electronic Designs Inc | Check for Price | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, | P4C1024L-100C6MB vs 5962-8959814MXX |
5962-8959814MXA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, | P4C1024L-100C6MB vs 5962-8959814MXA |
5962-8959814MXA | Electronic Designs Inc | Check for Price | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, | P4C1024L-100C6MB vs 5962-8959814MXA |
5962-8959814MXC | Micross Components | Check for Price | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | P4C1024L-100C6MB vs 5962-8959814MXC |
FT61024L-100C6MB | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32 | P4C1024L-100C6MB vs FT61024L-100C6MB |
P4C1024L-100C6M | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | P4C1024L-100C6MB vs P4C1024L-100C6M |
5962-8959814MXX | White Microelectronics | Check for Price | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, | P4C1024L-100C6MB vs 5962-8959814MXX |