HM6264FP-15 vs MAS9264T95FL feature comparison

HM6264FP-15 Hitachi Ltd

Buy Now Datasheet

MAS9264T95FL Dynex Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer HITACHI LTD DYNEX SEMICONDUCTOR LTD
Part Package Code SOIC
Package Description SOP, SOP28,.5 ,
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 150 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 18.3 mm
Memory Density 65536 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.5
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 2.5 mm
Standby Current-Max 0.002 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 8.4 mm
Base Number Matches 2 1

Compare HM6264FP-15 with alternatives

Compare MAS9264T95FL with alternatives