Memory
HM6264ALFP-15
Description: Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28

Overview of HM6264ALFP-15 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HM6264ALFP-15 by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   80
RFQ
Bristol Electronics   39
RFQ
Quest Components Static RAM, 8Kx8, 28 Pin, Plastic, SOP 64
  • 1 $14.5125
  • 7 $12.9000
  • 20 $11.9325
$11.9325 / $14.5125 Buy Now
Quest Components Static RAM, 8Kx8, 28 Pin, Plastic, SOP 60
  • 1 $6.8100
  • 16 $4.5400
  • 56 $4.1995
$4.1995 / $6.8100 Buy Now
Quest Components Static RAM, 8Kx8, 28 Pin, Plastic, SOP 31
  • 1 $6.8100
  • 5 $4.9940
  • 16 $4.5400
$4.5400 / $6.8100 Buy Now

CAD Models for HM6264ALFP-15 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM6264ALFP-15 by Hitachi Ltd

HM6264ALFP-15
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP, SOP28,.5
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.3 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.5 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.4 mm
Want to compare parts?
  1. HM6264ALFP-15
    Hitachi Ltd
    Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28
    VS

Alternate Parts for HM6264ALFP-15

This table gives cross-reference parts and alternative options found for HM6264ALFP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6264ALFP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB8464A-15LPF Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 FUJITSU Semiconductor Limited HM6264ALFP-15 vs MB8464A-15LPF
MB8464A-15LLPF Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 FUJITSU Semiconductor Limited HM6264ALFP-15 vs MB8464A-15LLPF
HY6264ALJ-15 Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.330 INCH, SOP-28 SK Hynix Inc HM6264ALFP-15 vs HY6264ALJ-15
MSM5165AL-15GS Standard SRAM, 8KX8, 150ns, CMOS, PDSO28 LAPIS Semiconductor Co Ltd HM6264ALFP-15 vs MSM5165AL-15GS
TC5565AFL-15(EL) IC 8K X 8 STANDARD SRAM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM Toshiba America Electronic Components HM6264ALFP-15 vs TC5565AFL-15(EL)
HM6264ALFP-15 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 Renesas Electronics Corporation HM6264ALFP-15 vs HM6264ALFP-15
UPD4464G-15L Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, MINI, PLASTIC, FP-28 NEC Electronics America Inc HM6264ALFP-15 vs UPD4464G-15L
HM6264ALFP-15T Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28 Hitachi Ltd HM6264ALFP-15 vs HM6264ALFP-15T
AKM6264ALFP-15T Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, SOP-28 Asahi Kasei Microsystems Corporation HM6264ALFP-15 vs AKM6264ALFP-15T
HM6264AFP-15 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 Renesas Electronics Corporation HM6264ALFP-15 vs HM6264AFP-15
Part Number Description Manufacturer Compare
MAR9264T95FL SRAM Dynex Semiconductor HM6264ALFP-15 vs MAR9264T95FL
HMT-65764K-5RD 8KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOIC-28 Atmel Corporation HM6264ALFP-15 vs HMT-65764K-5RD
HMTP-65764H-5R 8KX8 STANDARD SRAM, 25ns, PDSO28, 0.330 INCH, SOIC-28 Atmel Corporation HM6264ALFP-15 vs HMTP-65764H-5R
HMT-65764F-9RD 8KX8 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, SOIC-28 Atmel Corporation HM6264ALFP-15 vs HMT-65764F-9RD
AS7C164-JC Standard SRAM, 8KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Alliance Semiconductor Corporation HM6264ALFP-15 vs AS7C164-JC
UT6716470-WCA Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, 0.700 X 0.750 INCH, 0.050 INCH PITCH, FP-28 Cobham Semiconductor Solutions HM6264ALFP-15 vs UT6716470-WCA
U6264ASK07G1 Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOP-28 ZMDI HM6264ALFP-15 vs U6264ASK07G1
UT6716470WCX 8KX8 STANDARD SRAM, 70ns, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 Cobham Semiconductor Solutions HM6264ALFP-15 vs UT6716470WCX
HMT-65764F-5R 8KX8 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, SOIC-28 Atmel Corporation HM6264ALFP-15 vs HMT-65764F-5R
HMTP-65764K-ARD 8KX8 STANDARD SRAM, 35ns, PDSO28, 0.330 INCH, SOIC-28 Atmel Corporation HM6264ALFP-15 vs HMTP-65764K-ARD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM6264ALFP-15 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM6264ALFP-15 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HM6264ALFP-15 would you like to use for your alert(s)?
  • Please alert me when HM6264ALFP-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM6264ALFP-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM6264ALFP-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM6264ALFP-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM6264ALFP-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM6264ALFP-15 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: