Part Details for HM62256ALT-15 by Hitachi Ltd
Overview of HM62256ALT-15 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Part Details for HM62256ALT-15
HM62256ALT-15 CAD Models
HM62256ALT-15 Part Data Attributes
|
HM62256ALT-15
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM62256ALT-15
Hitachi Ltd
Standard SRAM, 32KX8, 150ns, CMOS, PDSO32, 8 X 14 MM, 1.20 MM HEIGHT, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP32,.56,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 12.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for HM62256ALT-15
This table gives cross-reference parts and alternative options found for HM62256ALT-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62256ALT-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U634H256CSK25 | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, SOP-32 | ZMDI | HM62256ALT-15 vs U634H256CSK25 |
U634H256CSA35G1 | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, SOP-32 | ZMDI | HM62256ALT-15 vs U634H256CSA35G1 |
UL634H256BSK55 | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO32, 0.300 INCH, SOP-32 | ZMDI | HM62256ALT-15 vs UL634H256BSK55 |
U634H256BSA35 | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, SOP-32 | ZMDI | HM62256ALT-15 vs U634H256BSA35 |
U634H256SC25 | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, SOP-32 | ZMDI | HM62256ALT-15 vs U634H256SC25 |
UL635H256TK45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, TSOP1-32 | ZMDI | HM62256ALT-15 vs UL635H256TK45 |
UL631H256BTK45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, TSOP1-32 | ZMDI | HM62256ALT-15 vs UL631H256BTK45 |
HM62256ALT-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO32, 8 X 14 MM, 1.20 MM HEIGHT, TSOP-32 | Hitachi Ltd | HM62256ALT-15 vs HM62256ALT-10 |
UL635H256BTC55G1 | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO32, TSOP1-32 | ZMDI | HM62256ALT-15 vs UL635H256BTC55G1 |
UL634H256BTK45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, TSOP1-32 | ZMDI | HM62256ALT-15 vs UL634H256BTK45 |