Memory
U634H256SC25
Description: Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, SOP-32

Overview of U634H256SC25 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for U634H256SC25 by ZMDI

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   628
RFQ

CAD Models for U634H256SC25 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U634H256SC25 by ZMDI

U634H256SC25
ZMDI
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
SOIC
Package Description
SOP, SOP32,.4
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
20.725 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.095 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.51 mm
Want to compare parts?
  1. U634H256SC25
    ZMDI
    Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, SOP-32
    VS

Alternate Parts for U634H256SC25

This table gives cross-reference parts and alternative options found for U634H256SC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U634H256SC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U634H256CSK25G1 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, SOP-32 ZMDI U634H256SC25 vs U634H256CSK25G1
U634H256SK35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, SOP-32 Simtek Corporation U634H256SC25 vs U634H256SK35
U634H256SK45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, SOP-32 ZMDI U634H256SC25 vs U634H256SK45
U634H256SM35G1 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, GREEN, SOP-32 ZMDI U634H256SC25 vs U634H256SM35G1
U634H256SA35 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, SOP-32 Cypress Semiconductor U634H256SC25 vs U634H256SA35
U634H256SK35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, SOP-32 ZMDI U634H256SC25 vs U634H256SK35
U634H256SC25G1 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, GREEN, SOP-32 Simtek Corporation U634H256SC25 vs U634H256SC25G1
U634H256SK25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, SOP-32 ZMDI U634H256SC25 vs U634H256SK25
U634H256SK35 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, SOP-32 Cypress Semiconductor U634H256SC25 vs U634H256SK35
U634H256CSK25G1 32KX8 NON-VOLATILE SRAM, 25ns, PDSO32, 0.300 INCH, SOP-32 Cypress Semiconductor U634H256SC25 vs U634H256CSK25G1
Part Number Description Manufacturer Compare
U634H256CSK25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, SOP-32 ZMDI U634H256SC25 vs U634H256CSK25
U634H256CSA35G1 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, SOP-32 ZMDI U634H256SC25 vs U634H256CSA35G1
UL634H256BSK55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO32, 0.300 INCH, SOP-32 ZMDI U634H256SC25 vs UL634H256BSK55
U634H256BSA35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, SOP-32 ZMDI U634H256SC25 vs U634H256BSA35
UL635H256TK45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, TSOP1-32 ZMDI U634H256SC25 vs UL635H256TK45
UL631H256BTK45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, TSOP1-32 ZMDI U634H256SC25 vs UL631H256BTK45
HM62256ALT-10 Standard SRAM, 32KX8, 100ns, CMOS, PDSO32, 8 X 14 MM, 1.20 MM HEIGHT, TSOP-32 Hitachi Ltd U634H256SC25 vs HM62256ALT-10
UL635H256BTC55G1 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO32, TSOP1-32 ZMDI U634H256SC25 vs UL635H256BTC55G1
UL634H256BTK45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, TSOP1-32 ZMDI U634H256SC25 vs UL634H256BTK45
UL635H256TK45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, TSOP1-32 ZMDI U634H256SC25 vs UL635H256TK45G1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U634H256SC25 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U634H256SC25 by ZMDI

  • Please alert me when U634H256SC25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following U634H256SC25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U634H256SC25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following U634H256SC25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U634H256SC25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U634H256SC25 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: