Datasheets
HM5165805FTT-6 by:

EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32

Part Details for HM5165805FTT-6 by Elpida Memory Inc

Overview of HM5165805FTT-6 by Elpida Memory Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for HM5165805FTT-6

HM5165805FTT-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HM5165805FTT-6 Part Data Attributes

HM5165805FTT-6 Elpida Memory Inc
Buy Now Datasheet
Compare Parts:
HM5165805FTT-6 Elpida Memory Inc EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ELPIDA MEMORY INC
Part Package Code TSOP2
Package Description TSOP2, TSOP32,.46
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE WITH EDO
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-G32
JESD-609 Code e0
Length 20.95 mm
Memory Density 67108864 bit
Memory IC Type EDO DRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP32,.46
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 4096
Seated Height-Max 1.2 mm
Self Refresh NO
Standby Current-Max 0.0005 A
Supply Current-Max 0.115 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for HM5165805FTT-6

This table gives cross-reference parts and alternative options found for HM5165805FTT-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5165805FTT-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GM71V65803CLT-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, LG Semicon Co Ltd HM5165805FTT-6 vs GM71V65803CLT-6
MT4LC8M8C2TG-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc HM5165805FTT-6 vs MT4LC8M8C2TG-6
KM48V8104T-F6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, PLASTIC, TSOP2-32 Samsung Semiconductor HM5165805FTT-6 vs KM48V8104T-F6
UPD4264805G5-A60-7JD EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 NEC Electronics Group HM5165805FTT-6 vs UPD4264805G5-A60-7JD
HM5165805LTT-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Hitachi Ltd HM5165805FTT-6 vs HM5165805LTT-6
K4E640812C-TL600 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor HM5165805FTT-6 vs K4E640812C-TL600
HM5164805FTT-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Hitachi Ltd HM5165805FTT-6 vs HM5164805FTT-6
MSM51V64805-60TS-K EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 OKI Electric Industry Co Ltd HM5165805FTT-6 vs MSM51V64805-60TS-K
MT4LC8M8C2TG-6TR EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc HM5165805FTT-6 vs MT4LC8M8C2TG-6TR
GM71V65803CLT-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc HM5165805FTT-6 vs GM71V65803CLT-6
Part Number Description Manufacturer Compare
K4E640812E-TI50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor HM5165805FTT-6 vs K4E640812E-TI50
K4E660812B-TL50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor HM5165805FTT-6 vs K4E660812B-TL50
HY51V64804SLRC-60 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 SK Hynix Inc HM5165805FTT-6 vs HY51V64804SLRC-60
KM48C8104BS-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor HM5165805FTT-6 vs KM48C8104BS-5
GM71V65803CLT-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, LG Semicon Co Ltd HM5165805FTT-6 vs GM71V65803CLT-5
GM71VS65803CT-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc HM5165805FTT-6 vs GM71VS65803CT-5
HYB3165805ATL-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32 Siemens HM5165805FTT-6 vs HYB3165805ATL-50
GM71VS64803CT-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, LG Semicon Co Ltd HM5165805FTT-6 vs GM71VS64803CT-5
KM48C8000BS-6 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor HM5165805FTT-6 vs KM48C8000BS-6
HY51V64804SLTC-60 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc HM5165805FTT-6 vs HY51V64804SLTC-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM5165805FTT-6 by Elpida Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM5165805FTT-6 by Elpida Memory Inc

Select Manufacturer
Which Manufacturer of HM5165805FTT-6 would you like to use for your alert(s)?
  • Please alert me when HM5165805FTT-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM5165805FTT-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM5165805FTT-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM5165805FTT-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM5165805FTT-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM5165805FTT-6 by Elpida Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: