Memory
HM514800CLJ-6
Hitachi Ltd
Description: Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28

Overview of HM514800CLJ-6 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for HM514800CLJ-6 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM514800CLJ-6 by Hitachi Ltd

HM514800CLJ-6
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOJ
Package Description
SOJ, SOJ28,.44
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.17 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.76 mm
Self Refresh
NO
Standby Current-Max
0.0002 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM514800CLJ-6
    Hitachi Ltd
    Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for HM514800CLJ-6

This table gives cross-reference parts and alternative options found for HM514800CLJ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM514800CLJ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM48C512ALJ-6 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, PLASTIC, SOJ-28 Samsung Semiconductor HM514800CLJ-6 vs KM48C512ALJ-6
Part Number Description Manufacturer Compare
HM514800DLJ-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SC-637B, MO-061AA, SOJ-28 Hitachi Ltd HM514800CLJ-6 vs HM514800DLJ-7
GM71CS4800AR-80 Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, LG Semicon Co Ltd HM514800CLJ-6 vs GM71CS4800AR-80
UPD424810AG5M-80 Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 NEC Electronics America Inc HM514800CLJ-6 vs UPD424810AG5M-80
KM48C514DJ-5 EDO DRAM, 512KX8, 50ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 Samsung Semiconductor HM514800CLJ-6 vs KM48C514DJ-5
KM48C512BLLTR-8 Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, PLASTIC, REVERSE, TSOP2-28 Samsung Semiconductor HM514800CLJ-6 vs KM48C512BLLTR-8
UPD424800AG5-80 IC,DRAM,FAST PAGE,512KX8,CMOS,TSOP,28PIN,PLASTIC Renesas Electronics Corporation HM514800CLJ-6 vs UPD424800AG5-80
HY51V4800BTC-60 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 SK Hynix Inc HM514800CLJ-6 vs HY51V4800BTC-60
UPD42S4810LG5M-A70 IC,DRAM,FAST PAGE,512KX8,CMOS,TSOP,28PIN,PLASTIC Renesas Electronics Corporation HM514800CLJ-6 vs UPD42S4810LG5M-A70
MT4C8513DJ-8TR Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc HM514800CLJ-6 vs MT4C8513DJ-8TR
MT4C8513LDJ-6 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc HM514800CLJ-6 vs MT4C8513LDJ-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM514800CLJ-6 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM514800CLJ-6 by Hitachi Ltd

  • Please alert me when HM514800CLJ-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM514800CLJ-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM514800CLJ-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM514800CLJ-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM514800CLJ-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM514800CLJ-6 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: