Datasheets
HM511666JP-8 by: Hitachi Ltd

Static Column DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40

Part Details for HM511666JP-8 by Hitachi Ltd

Overview of HM511666JP-8 by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HM511666JP-8

HM511666JP-8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HM511666JP-8 Part Data Attributes

HM511666JP-8 Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HM511666JP-8 Hitachi Ltd Static Column DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HITACHI LTD
Part Package Code SOJ
Package Description SOJ, SOJ40,.44
Pin Count 40
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode STATIC COLUMN
Access Time-Max 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-J40
JESD-609 Code e0
Length 25.8 mm
Memory Density 1048576 bit
Memory IC Type STATIC COLUMN DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 40
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ40,.44
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 256
Seated Height-Max 3.76 mm
Standby Current-Max 0.001 A
Supply Current-Max 0.115 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for HM511666JP-8

This table gives cross-reference parts and alternative options found for HM511666JP-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM511666JP-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT4C1670DJ-8 Static Column DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HM511666JP-8 vs MT4C1670DJ-8
MT4C1670DJ-8LTR Static Column DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HM511666JP-8 vs MT4C1670DJ-8LTR
MT4C1670DJ-8L Static Column DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HM511666JP-8 vs MT4C1670DJ-8L
MT4C1671DJ-8LTR Static Column DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HM511666JP-8 vs MT4C1671DJ-8LTR
MT4C1671DJ-8TR Static Column DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HM511666JP-8 vs MT4C1671DJ-8TR
Part Number Description Manufacturer Compare
HM511665JP-10 Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd HM511666JP-8 vs HM511665JP-10
TC511664J-10 IC 64K X 16 FAST PAGE DRAM, 100 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM Toshiba America Electronic Components HM511666JP-8 vs TC511664J-10
MT4C1670DJ-10 Static Column DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HM511666JP-8 vs MT4C1670DJ-10
MT4C1665DJ-7L Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HM511666JP-8 vs MT4C1665DJ-7L
MT4C1671DJ-10 Static Column DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HM511666JP-8 vs MT4C1671DJ-10
TC511664JL-80 IC 64K X 16 FAST PAGE DRAM, 80 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM Toshiba America Electronic Components HM511666JP-8 vs TC511664JL-80
M5M411665AJ-6S EDO DRAM, 64KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 Mitsubishi Electric HM511666JP-8 vs M5M411665AJ-6S
MT4C1665DJ-10TR Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HM511666JP-8 vs MT4C1665DJ-10TR
MT4C1664DJ-10TR Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HM511666JP-8 vs MT4C1664DJ-10TR
V53C1664HK30 Fast Page DRAM, 64KX16, 30ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mosel Vitelic Corporation HM511666JP-8 vs V53C1664HK30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM511666JP-8 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM511666JP-8 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HM511666JP-8 would you like to use for your alert(s)?
  • Please alert me when HM511666JP-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM511666JP-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM511666JP-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM511666JP-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM511666JP-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM511666JP-8 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: