Part Details for TC511664J-10 by Toshiba America Electronic Components
Overview of TC511664J-10 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC511664J-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 233 |
|
RFQ |
Part Details for TC511664J-10
TC511664J-10 CAD Models
TC511664J-10 Part Data Attributes
|
TC511664J-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC511664J-10
Toshiba America Electronic Components
IC 64K X 16 FAST PAGE DRAM, 100 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
JESD-609 Code | e0 | |
Length | 26.04 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TC511664J-10
This table gives cross-reference parts and alternative options found for TC511664J-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC511664J-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V53C664K10 | Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | TC511664J-10 vs V53C664K10 |
HM511664CJ-8 | Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | TC511664J-10 vs HM511664CJ-8 |
TC511665BJ-10 | IC 64K X 16 FAST PAGE DRAM, 100 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM | Toshiba America Electronic Components | TC511664J-10 vs TC511665BJ-10 |
MT4C1671DJ-7L | Static Column DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | TC511664J-10 vs MT4C1671DJ-7L |
MSM511664CL-70JS | Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | LAPIS Semiconductor Co Ltd | TC511664J-10 vs MSM511664CL-70JS |
M5M411665AJ-7ST | EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mitsubishi Electric | TC511664J-10 vs M5M411665AJ-7ST |
HM511664CJ-6 | Fast Page DRAM, 64KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | TC511664J-10 vs HM511664CJ-6 |
NN511664LJ-50 | Fast Page DRAM, 64KX16, 50ns, CMOS, PDSO40 | United Microelectronics Corporation | TC511664J-10 vs NN511664LJ-50 |
MT4C1670DJ-7L | Static Column DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | TC511664J-10 vs MT4C1670DJ-7L |
V53C1664HK35 | Fast Page DRAM, 64KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | TC511664J-10 vs V53C1664HK35 |