HM4-65688ADB
Description: Standard SRAM, 16KX4, 55ns, CMOS, CQCC22

Overview of HM4-65688ADB by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for HM4-65688ADB by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM4-65688ADB by Matra MHS

HM4-65688ADB
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-CQCC-N22
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
22
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. HM4-65688ADB
    Matra MHS
    Standard SRAM, 16KX4, 55ns, CMOS, CQCC22
    VS

Alternate Parts for HM4-65688ADB

This table gives cross-reference parts and alternative options found for HM4-65688ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM4-65688ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM4-65688AC/883 Standard SRAM, 16KX4, 55ns, CMOS, CQCC22 Matra MHS HM4-65688ADB vs HM4-65688AC/883
HM4-65688AC-2 Standard SRAM, 16KX4, 55ns, CMOS, CQCC22 Matra MHS HM4-65688ADB vs HM4-65688AC-2
HM4-65688A-2 Standard SRAM, 16KX4, 55ns, CMOS, CQCC22 Matra MHS HM4-65688ADB vs HM4-65688A-2
HM4-65688A-5 Standard SRAM, 16KX4, 45ns, CMOS, CQCC22 Matra MHS HM4-65688ADB vs HM4-65688A-5
HM4-65688A-6 Standard SRAM, 16KX4, CMOS, CQCC22 Matra MHS HM4-65688ADB vs HM4-65688A-6
HM4-65688A-9 Standard SRAM, 16KX4, 55ns, CMOS, CQCC22 Matra MHS HM4-65688ADB vs HM4-65688A-9
HM4-65688AC-5 Standard SRAM, 16KX4, 45ns, CMOS, CQCC22 Matra MHS HM4-65688ADB vs HM4-65688AC-5
Part Number Description Manufacturer Compare
QS8888A-20LB Cache SRAM, 16KX4, 19ns, CMOS, CQCC22, Quality Semiconductor Inc HM4-65688ADB vs QS8888A-20LB
6288-35/BUAJC 16KX4 STANDARD SRAM, 35ns, CQCC22, 0.290 X 0.490 INCH, CERAMIC, LCC-22 Motorola Mobility LLC HM4-65688ADB vs 6288-35/BUAJC
HM465788N-2/883:D Standard SRAM, 16KX4, 55ns, CMOS, CQCC22, Temic Semiconductors HM4-65688ADB vs HM465788N-2/883:D
HM4-65688AC-6:R Standard SRAM, 16KX4, CMOS, CQCC22 Matra MHS HM4-65688ADB vs HM4-65688AC-6:R
HM465788F-5:R Standard SRAM, 16KX4, 20ns, CMOS, CQCC22, Temic Semiconductors HM4-65688ADB vs HM465788F-5:R
HM465788K-9:RD Standard SRAM, 16KX4, 35ns, CMOS, CQCC22, Temic Semiconductors HM4-65688ADB vs HM465788K-9:RD
CY7C164-12LC Standard SRAM, 16KX4, 12ns, CMOS, CQCC22, CERAMIC, LCC-22 Cypress Semiconductor HM4-65688ADB vs CY7C164-12LC
HM465788H-2:R Standard SRAM, 16KX4, 25ns, CMOS, CQCC22, Temic Semiconductors HM4-65688ADB vs HM465788H-2:R
5962-8685922ZX Standard SRAM, 16KX4, 45ns, CMOS, CQCC22, Temic Semiconductors HM4-65688ADB vs 5962-8685922ZX
HM465788K-2:R Standard SRAM, 16KX4, 35ns, CMOS, CQCC22, Temic Semiconductors HM4-65688ADB vs HM465788K-2:R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM4-65688ADB by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM4-65688ADB by Matra MHS

  • Please alert me when HM4-65688ADB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM4-65688ADB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM4-65688ADB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM4-65688ADB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM4-65688ADB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM4-65688ADB by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: