Memory
CY7C164-12LC
Description: Standard SRAM, 16KX4, 12ns, CMOS, CQCC22, CERAMIC, LCC-22

Overview of CY7C164-12LC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CY7C164-12LC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C164-12LC by Cypress Semiconductor

CY7C164-12LC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
QCCN, LCC22,.3X.5
Pin Count
22
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-CQCC-N22
JESD-609 Code
e0
Length
12.446 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
22
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC22,.3X.5
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
7.366 mm
Want to compare parts?
  1. CY7C164-12LC
    Cypress Semiconductor
    Standard SRAM, 16KX4, 12ns, CMOS, CQCC22, CERAMIC, LCC-22
    VS

Alternate Parts for CY7C164-12LC

This table gives cross-reference parts and alternative options found for CY7C164-12LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C164-12LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS8888A-20LB Cache SRAM, 16KX4, 19ns, CMOS, CQCC22, Quality Semiconductor Inc CY7C164-12LC vs QS8888A-20LB
6288-35/BUAJC 16KX4 STANDARD SRAM, 35ns, CQCC22, 0.290 X 0.490 INCH, CERAMIC, LCC-22 Motorola Mobility LLC CY7C164-12LC vs 6288-35/BUAJC
HM465788N-2/883:D Standard SRAM, 16KX4, 55ns, CMOS, CQCC22, Temic Semiconductors CY7C164-12LC vs HM465788N-2/883:D
HM4-65688AC-6:R Standard SRAM, 16KX4, CMOS, CQCC22 Matra MHS CY7C164-12LC vs HM4-65688AC-6:R
HM465788F-5:R Standard SRAM, 16KX4, 20ns, CMOS, CQCC22, Temic Semiconductors CY7C164-12LC vs HM465788F-5:R
HM465788K-9:RD Standard SRAM, 16KX4, 35ns, CMOS, CQCC22, Temic Semiconductors CY7C164-12LC vs HM465788K-9:RD
HM465788H-2:R Standard SRAM, 16KX4, 25ns, CMOS, CQCC22, Temic Semiconductors CY7C164-12LC vs HM465788H-2:R
5962-8685922ZX Standard SRAM, 16KX4, 45ns, CMOS, CQCC22, Temic Semiconductors CY7C164-12LC vs 5962-8685922ZX
HM465788K-2:R Standard SRAM, 16KX4, 35ns, CMOS, CQCC22, Temic Semiconductors CY7C164-12LC vs HM465788K-2:R
QS8888A-15L Cache SRAM, 16KX4, 15ns, CMOS, CQCC22, Quality Semiconductor Inc CY7C164-12LC vs QS8888A-15L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C164-12LC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C164-12LC by Cypress Semiconductor

  • Please alert me when CY7C164-12LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C164-12LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C164-12LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C164-12LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C164-12LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C164-12LC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: