HM30100-LP2
Foxconn
Description: Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle,

Overview of HM30100-LP2 by Foxconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for HM30100-LP2 by Foxconn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM30100-LP2 by Foxconn

HM30100-LP2
Foxconn
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
PEG
Body Breadth
0.378 inch
Body Depth
0.756 inch
Body Length
1.717 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
SN-PB
Contact Finish Termination
TIN/LEAD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
IVORY
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Plating Thickness
100u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
6 A
Reference Standard
UL
Terminal Length
0.13 inch
Terminal Pitch
4.191 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. HM30100-LP2
    Foxconn
    Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle,
    VS

Alternate Parts for HM30100-LP2

This table gives cross-reference parts and alternative options found for HM30100-LP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM30100-LP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
43588-2001 Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle Molex HM30100-LP2 vs 43588-2001
IPL1-110-01-L-D-K Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Samtec Inc HM30100-LP2 vs IPL1-110-01-L-D-K
43045-2003 Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Receptacle Molex HM30100-LP2 vs 43045-2003
43810-0284 Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle Molex HM30100-LP2 vs 43810-0284
IPT1-110-01-S-D-VS-A Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Receptacle Samtec Inc HM30100-LP2 vs IPT1-110-01-S-D-VS-A
45280-2001 Rectangular Power Connector, 20 Contact(s), Male, Press Fit Terminal, Receptacle, Molex HM30100-LP2 vs 45280-2001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM30100-LP2 by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM30100-LP2 by Foxconn

  • Please alert me when HM30100-LP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM30100-LP2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM30100-LP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM30100-LP2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM30100-LP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM30100-LP2 by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: