-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T4816
|
Newark | Shrouded Header, 20 Position, 2.54Mm, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Ipl1 Series Rohs Compliant: Yes |Samtec IPL1-110-01-L-D-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$1.7200 / $3.3200 | Buy Now |
DISTI #
15AC8321
|
Newark | Connector, Header, 20Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:20Contacts, Gender:Header, Product Range:Ipl1 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec IPL1-110-01-L-D-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $4.1200 | Buy Now |
DISTI #
SAM8829-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2236 In Stock |
|
$1.8125 / $2.9000 | Buy Now |
DISTI #
51T4816
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, Mini Mate IPL1 - Bulk (Alt: 51T4816) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$2.7600 / $3.4500 | Buy Now |
DISTI #
200-IPL111001LDK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 1530 |
|
$1.4200 / $2.9000 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2.54 mm - 20 Contacts - Header - Through Hole - 2 Rows. RoHS: Compliant |
4060 In Stock 14655 Factory Stock |
|
$1.2400 / $2.7300 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 155 |
|
$1.6950 / $3.3900 | Buy Now |
IPL1-110-01-L-D-K
|
Ameya Holding Limited | Min Qty: 1 | 49 |
|
$5.1550 / $5.3864 | |
|
Powell Electronics | .100 Mini Mate Isolated Power Terminal S Min Qty: 1 | 4720 |
|
$1.8700 / $2.9000 | Buy Now |
DISTI #
IPL1-110-01-L-D-K
|
Avnet Abacus | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, Mini Mate IPL1 (Alt: IPL1-110-01-L-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-110-01-L-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-110-01-L-D-K
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Depth | 0.32 inch | |
Body Length | 1.06 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for IPL1-110-01-L-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-110-01-L-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-08-1201 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle, | Molex | IPL1-110-01-L-D-K vs 10-08-1201 |
43810-0053 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle | Molex | IPL1-110-01-L-D-K vs 43810-0053 |
IPT1-110-01-S-D-VS-A | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Receptacle | Samtec Inc | IPL1-110-01-L-D-K vs IPT1-110-01-S-D-VS-A |
IPT1-110-06-S-D | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | IPL1-110-01-L-D-K vs IPT1-110-06-S-D |