HM3-6518B-9
Description: Standard SRAM, 1KX1, 180ns, CMOS, PDIP18

Overview of HM3-6518B-9 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for HM3-6518B-9 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM3-6518B-9 by Harris Semiconductor

HM3-6518B-9
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP18,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
180 ns
Additional Feature
ADDRESS LATCH
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e0
Memory Density
1024 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.000005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.0079 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. HM3-6518B-9
    Harris Semiconductor
    Standard SRAM, 1KX1, 180ns, CMOS, PDIP18
    VS

Alternate Parts for HM3-6518B-9

This table gives cross-reference parts and alternative options found for HM3-6518B-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3-6518B-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM1-6518B/883 1KX1 STANDARD SRAM, 250ns, CDIP18, CERDIP-18 Intersil Corporation HM3-6518B-9 vs HM1-6518B/883
HM1-6518-9 Standard SRAM, 1KX1, 250ns, CMOS, CDIP18 Harris Semiconductor HM3-6518B-9 vs HM1-6518-9
HM1-6518B/883 Standard SRAM, 1KX1, 180ns, CMOS, CDIP18 Harris Semiconductor HM3-6518B-9 vs HM1-6518B/883
HM1-6518-9 1KX1 STANDARD SRAM, 250ns, CDIP18 Intersil Corporation HM3-6518B-9 vs HM1-6518-9
HM1-6518/883 Standard SRAM, 1KX1, 250ns, CMOS, CDIP18 Harris Semiconductor HM3-6518B-9 vs HM1-6518/883
HM1-6518-2 Standard SRAM, 1KX1, 250ns, CMOS, CDIP18 Harris Semiconductor HM3-6518B-9 vs HM1-6518-2
HM1-6518-5 Standard SRAM, 1KX1, 310ns, CMOS, CDIP18 Harris Semiconductor HM3-6518B-9 vs HM1-6518-5
HM3-6518-9 Standard SRAM, 1KX1, 250ns, CMOS, PDIP18 Rochester Electronics LLC HM3-6518B-9 vs HM3-6518-9
HM3-6518-5 Standard SRAM, 1KX1, 310ns, CMOS, PDIP18 Rochester Electronics LLC HM3-6518B-9 vs HM3-6518-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM3-6518B-9 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM3-6518B-9 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of HM3-6518B-9 would you like to use for your alert(s)?
  • Please alert me when HM3-6518B-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM3-6518B-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM3-6518B-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM3-6518B-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM3-6518B-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM3-6518B-9 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: