There are no models available for this part yet.
Overview of HM3-6518-9 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65188-001LF | Amphenol Communications Solutions | Din Accessory, Backplane Connectors, Latching Frame 3x32 | |
65185-001LF | Amphenol Communications Solutions | Din Accessory Latching Frame Modular 2 modules | |
65186-001LF | Amphenol Communications Solutions | Din Accessory Latching Frame Modular 3 modules |
CAD Models for HM3-6518-9 by Rochester Electronics LLC
Part Data Attributes for HM3-6518-9 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
DIP-18
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
250 ns
|
Additional Feature
|
ADDRESS LATCH
|
JESD-30 Code
|
R-PDIP-T18
|
JESD-609 Code
|
e0
|
Memory Density
|
1024 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1KX1
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for HM3-6518-9
This table gives cross-reference parts and alternative options found for HM3-6518-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3-6518-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3-6518B-9 | Standard SRAM, 1KX1, 180ns, CMOS, PDIP18 | Harris Semiconductor | HM3-6518-9 vs HM3-6518B-9 |
HM1-6518B/883 | 1KX1 STANDARD SRAM, 250ns, CDIP18, CERDIP-18 | Intersil Corporation | HM3-6518-9 vs HM1-6518B/883 |
HM1-6518-9 | Standard SRAM, 1KX1, 250ns, CMOS, CDIP18 | Harris Semiconductor | HM3-6518-9 vs HM1-6518-9 |
HM1-6518B/883 | Standard SRAM, 1KX1, 180ns, CMOS, CDIP18 | Harris Semiconductor | HM3-6518-9 vs HM1-6518B/883 |
HM1-6518-9 | 1KX1 STANDARD SRAM, 250ns, CDIP18 | Intersil Corporation | HM3-6518-9 vs HM1-6518-9 |
HM1-6518/883 | Standard SRAM, 1KX1, 250ns, CMOS, CDIP18 | Harris Semiconductor | HM3-6518-9 vs HM1-6518/883 |
HM1-6518-2 | Standard SRAM, 1KX1, 250ns, CMOS, CDIP18 | Harris Semiconductor | HM3-6518-9 vs HM1-6518-2 |
HM1-6518-5 | Standard SRAM, 1KX1, 310ns, CMOS, CDIP18 | Harris Semiconductor | HM3-6518-9 vs HM1-6518-5 |
HM3-6518-5 | Standard SRAM, 1KX1, 310ns, CMOS, PDIP18 | Rochester Electronics LLC | HM3-6518-9 vs HM3-6518-5 |