There are no models available for this part yet.
Overview of HM3-6514B-9+ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56514BDLJ#20 | Renesas Electronics Corporation | 32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities | |
R5F56514BDLK#20 | Renesas Electronics Corporation | 32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities | |
R5F56514BGBP#20 | Renesas Electronics Corporation | 32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities |
CAD Models for HM3-6514B-9+ by Intersil Corporation
Part Data Attributes for HM3-6514B-9+ by Intersil Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Package Description
|
DIP, DIP18,.3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
220 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDIP-T18
|
JESD-609 Code
|
e0
|
Memory Density
|
4096 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
4
|
Number of Terminals
|
18
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1KX4
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Standby Current-Max
|
0.000015 A
|
Standby Voltage-Min
|
2 V
|
Supply Current-Max
|
0.019 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for HM3-6514B-9+
This table gives cross-reference parts and alternative options found for HM3-6514B-9+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3-6514B-9+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAS5114CC | SRAM | Dynex Semiconductor | HM3-6514B-9+ vs MAS5114CC |
MAR5114CD | SRAM | Dynex Semiconductor | HM3-6514B-9+ vs MAR5114CD |
M38510/28904BVA | Standard SRAM, 1KX4, 55ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 | QP Semiconductor | HM3-6514B-9+ vs M38510/28904BVA |
MAR5114CE | SRAM | Dynex Semiconductor | HM3-6514B-9+ vs MAR5114CE |
MAL5114CC | SRAM | Dynex Semiconductor | HM3-6514B-9+ vs MAL5114CC |
MAR5114CC | SRAM | Dynex Semiconductor | HM3-6514B-9+ vs MAR5114CC |
M38510/28902BVX | Standard SRAM, 1KX4, 35ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 | QP Semiconductor | HM3-6514B-9+ vs M38510/28902BVX |
5962-8751307VA | Standard SRAM, 1KX4, 25ns, CMOS, CDIP18, CERAMIC, DIP-18 | QP Semiconductor | HM3-6514B-9+ vs 5962-8751307VA |
MAR5114CL | SRAM | Dynex Semiconductor | HM3-6514B-9+ vs MAR5114CL |
M38510/24502BVX | 1KX4 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18 | Intersil Corporation | HM3-6514B-9+ vs M38510/24502BVX |