Part Details for M38510/24502BVX by Intersil Corporation
Overview of M38510/24502BVX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/24502BVX
M38510/24502BVX CAD Models
M38510/24502BVX Part Data Attributes
|
M38510/24502BVX
Intersil Corporation
Buy Now
|
Compare Parts:
M38510/24502BVX
Intersil Corporation
1KX4 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/24502BVX
This table gives cross-reference parts and alternative options found for M38510/24502BVX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/24502BVX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/24502BVX | Standard SRAM, 1KX4, 120ns, CMOS | Renesas Electronics Corporation | M38510/24502BVX vs M38510/24502BVX |
8102402VX | 1KX4 STANDARD SRAM, 120ns, CDIP18, CERAMIC, DIP-18 | Intersil Corporation | M38510/24502BVX vs 8102402VX |
24502BVA | 1KX4 STANDARD SRAM, 120ns, CDIP18 | Intersil Corporation | M38510/24502BVX vs 24502BVA |
JM38510/24502BVA | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | M38510/24502BVX vs JM38510/24502BVA |
8102402VA | 1KX4 STANDARD SRAM, 120ns, CDIP18 | Intersil Corporation | M38510/24502BVX vs 8102402VA |
HM3-6514S-9 | 1KX4 STANDARD SRAM, 120ns, PDIP18, PLASTIC, DIP-18 | Intersil Corporation | M38510/24502BVX vs HM3-6514S-9 |
M38510/24502BVA | 1KX4 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18 | Intersil Corporation | M38510/24502BVX vs M38510/24502BVA |
M38510/24502BVA | Standard SRAM, 1KX4, 120ns, CMOS, 0.250 X 0.9375 INCH, DIP-18 | Harris Semiconductor | M38510/24502BVX vs M38510/24502BVA |
HM1-6514S-9 | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | M38510/24502BVX vs HM1-6514S-9 |
M38510/24502BVB | 1KX4 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18 | Intersil Corporation | M38510/24502BVX vs M38510/24502BVB |