Part Details for HM2S27PE5100GF by Amphenol FCi
Overview of HM2S27PE5100GF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2S27PE5100GF
HM2S27PE5100GF CAD Models
HM2S27PE5100GF Part Data Attributes
|
HM2S27PE5100GF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2S27PE5100GF
Amphenol FCi
Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (31) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (2) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 |
Alternate Parts for HM2S27PE5100GF
This table gives cross-reference parts and alternative options found for HM2S27PE5100GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2S27PE5100GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89014-312LF | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2S27PE5100GF vs 89014-312LF |
HM1HM1S52FRR400H5 | Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HM2S27PE5100GF vs HM1HM1S52FRR400H5 |
73946-9004 | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2S27PE5100GF vs 73946-9004 |
HM1S52TSR400H6LF | Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2S27PE5100GF vs HM1S52TSR400H6LF |
HM1S52FER000H4 | Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2S27PE5100GF vs HM1S52FER000H4 |
85640-301LF | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2S27PE5100GF vs 85640-301LF |
HM1F52TBP000H9 | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | HM2S27PE5100GF vs HM1F52TBP000H9 |
HM1F52TAP000H9PLF | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2S27PE5100GF vs HM1F52TAP000H9PLF |
HM2R27PA5100E9C | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2S27PE5100GF vs HM2R27PA5100E9C |
HM2R10PA5300Z1 | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2S27PE5100GF vs HM2R10PA5300Z1 |