HM2R10PA5300Z1
Description: Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle

Overview of HM2R10PA5300Z1 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HM2R10PA5300Z1 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM2R10PA5300Z1 by Amphenol FCi

HM2R10PA5300Z1
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (16) OVER NICKEL
Contact Finish Termination
TIN LEAD (2)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
5
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
60
Want to compare parts?
  1. HM2R10PA5300Z1
    Amphenol FCi
    Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
    VS

Alternate Parts for HM2R10PA5300Z1

This table gives cross-reference parts and alternative options found for HM2R10PA5300Z1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R10PA5300Z1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
89014-312LF Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi HM2R10PA5300Z1 vs 89014-312LF
HM1HM1S52FRR400H5 Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Solder Terminal Amphenol FCi HM2R10PA5300Z1 vs HM1HM1S52FRR400H5
73946-9004 Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi HM2R10PA5300Z1 vs 73946-9004
HM1S52TSR400H6LF Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions HM2R10PA5300Z1 vs HM1S52TSR400H6LF
HM1S52FER000H4 Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2R10PA5300Z1 vs HM1S52FER000H4
85640-301LF Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi HM2R10PA5300Z1 vs 85640-301LF
HM1F52TBP000H9 Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi HM2R10PA5300Z1 vs HM1F52TBP000H9
HM1F52TAP000H9PLF Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions HM2R10PA5300Z1 vs HM1F52TAP000H9PLF
HM2S27PE5100GF Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle Amphenol FCi HM2R10PA5300Z1 vs HM2S27PE5100GF
HM2R27PA5100E9C Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Amphenol Communications Solutions HM2R10PA5300Z1 vs HM2R27PA5100E9C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM2R10PA5300Z1 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM2R10PA5300Z1 by Amphenol FCi

Select Manufacturer
Which Manufacturer of HM2R10PA5300Z1 would you like to use for your alert(s)?
  • Please alert me when HM2R10PA5300Z1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM2R10PA5300Z1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM2R10PA5300Z1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM2R10PA5300Z1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM2R10PA5300Z1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM2R10PA5300Z1 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: