Part Details for HM2R30PA5100Z1LF by Amphenol Communications Solutions
Overview of HM2R30PA5100Z1LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R30PA5100Z1LF
HM2R30PA5100Z1LF CAD Models
HM2R30PA5100Z1LF Part Data Attributes
|
HM2R30PA5100Z1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2R30PA5100Z1LF
Amphenol Communications Solutions
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 |
Alternate Parts for HM2R30PA5100Z1LF
This table gives cross-reference parts and alternative options found for HM2R30PA5100Z1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R30PA5100Z1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R30PA5100L9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R30PA5100Z1LF vs HM2R30PA5100L9 |
HM2R30PA5100E9LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R30PA5100Z1LF vs HM2R30PA5100E9LF |
HM2R30PA5100Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R30PA5100Z1LF vs HM2R30PA5100Z1 |
HM2R30PA5100L9LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R30PA5100Z1LF vs HM2R30PA5100L9LF |
HM2R30PA5100N9C | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R30PA5100Z1LF vs HM2R30PA5100N9C |
HM2R30PA5100E9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin, 500 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2R30PA5100Z1LF vs HM2R30PA5100E9LF |
HM2R30PA5100L9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin,Telcordia UE and ROHS Compliant | Amphenol Communications Solutions | HM2R30PA5100Z1LF vs HM2R30PA5100L9LF |
HM2R30PA5100N9LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R30PA5100Z1LF vs HM2R30PA5100N9LF |
HM2R30PA5100Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R30PA5100Z1LF vs HM2R30PA5100Z1 |
HM2R30PA5100AALF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | HM2R30PA5100Z1LF vs HM2R30PA5100AALF |