Part Details for HM2R30PA5100E9LF by Amphenol FCi
Overview of HM2R30PA5100E9LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R30PA5100E9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin, 500 mating cycles and ROHS Compliant |
Price & Stock for HM2R30PA5100E9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73454065
|
RS | HM2R30PA5100E9LF-MPACS 5R RA REC | Amphenol FCI (Amphenol CS) HM2R30PA5100E9LF Min Qty: 576 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 | RFQ |
Part Details for HM2R30PA5100E9LF
HM2R30PA5100E9LF CAD Models
HM2R30PA5100E9LF Part Data Attributes
|
HM2R30PA5100E9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R30PA5100E9LF
Amphenol FCi
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 |
Alternate Parts for HM2R30PA5100E9LF
This table gives cross-reference parts and alternative options found for HM2R30PA5100E9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R30PA5100E9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R30PA5100E9C | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R30PA5100E9LF vs HM2R30PA5100E9C |
HM2R30PA5100ABLF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | HM2R30PA5100E9LF vs HM2R30PA5100ABLF |
HM2R30PA5100Z1C | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R30PA5100E9LF vs HM2R30PA5100Z1C |
HM2R30PA5100Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R30PA5100E9LF vs HM2R30PA5100Z1 |
HM2R30PA5100E9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin, 500 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2R30PA5100E9LF vs HM2R30PA5100E9LF |
HM2R30PA5100N9LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R30PA5100E9LF vs HM2R30PA5100N9LF |
HM2R30PA5100N9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2R30PA5100E9LF vs HM2R30PA5100N9LF |
HM2R30PA5100E9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R30PA5100E9LF vs HM2R30PA5100E9 |
HM2R30PA5100L9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin,Telcordia UE and ROHS Compliant | Amphenol Communications Solutions | HM2R30PA5100E9LF vs HM2R30PA5100L9LF |