Part Details for HM2P60PNJ1E5GF by Amphenol Communications Solutions
Overview of HM2P60PNJ1E5GF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM2P60PNJ1E5GF
HM2P60PNJ1E5GF CAD Models
HM2P60PNJ1E5GF Part Data Attributes
|
HM2P60PNJ1E5GF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2P60PNJ1E5GF
Amphenol Communications Solutions
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 77 |
Alternate Parts for HM2P60PNJ1E5GF
This table gives cross-reference parts and alternative options found for HM2P60PNJ1E5GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P60PNJ1E5GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P09PKF1N4GC | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P60PNJ1E5GF vs HM2P09PKF1N4GC |
HM2P09PDL251N9 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P60PNJ1E5GF vs HM2P09PDL251N9 |
HM2P09PKF1N4GL | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P60PNJ1E5GF vs HM2P09PKF1N4GL |
HM2A31PG60A1Z1LF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P60PNJ1E5GF vs HM2A31PG60A1Z1LF |
HM2P80PK5114GLLF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P60PNJ1E5GF vs HM2P80PK5114GLLF |
HM2P09PDM191Z1LF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P60PNJ1E5GF vs HM2P09PDM191Z1LF |
HM2P80PKH1N4GF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P60PNJ1E5GF vs HM2P80PKH1N4GF |
HM2P09PKJ1R8GFLF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P60PNJ1E5GF vs HM2P09PKJ1R8GFLF |
HM2P09PDH2H1N9 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P60PNJ1E5GF vs HM2P09PDH2H1N9 |
HM2P09PDR2R1E9 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P60PNJ1E5GF vs HM2P09PDR2R1E9 |