Part Details for HM2P09PKJ1R8GFLF by Amphenol Communications Solutions
Overview of HM2P09PKJ1R8GFLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2P09PKJ1R8GFLF
HM2P09PKJ1R8GFLF CAD Models
HM2P09PKJ1R8GFLF Part Data Attributes
|
HM2P09PKJ1R8GFLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2P09PKJ1R8GFLF
Amphenol Communications Solutions
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (31) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 77 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P09PKJ1R8GFLF
This table gives cross-reference parts and alternative options found for HM2P09PKJ1R8GFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P09PKJ1R8GFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2P80PKH1N1GLLF | Amphenol Communications Solutions | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P09PKJ1R8GFLF vs HM2P80PKH1N1GLLF |
HM2P09PKF1H7GF | Amphenol FCi | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | HM2P09PKJ1R8GFLF vs HM2P09PKF1H7GF |
HM2P60PDE121E9 | Amphenol FCi | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | HM2P09PKJ1R8GFLF vs HM2P60PDE121E9 |
55357-0771 | Molex | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug, | HM2P09PKJ1R8GFLF vs 55357-0771 |
BH-0401100 | Harwin | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male | HM2P09PKJ1R8GFLF vs BH-0401100 |
HM2P09PDU111N9LF | Amphenol Communications Solutions | Check for Price | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | HM2P09PKJ1R8GFLF vs HM2P09PDU111N9LF |
HM2P09PNK1C1GL | Amphenol FCi | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | HM2P09PKJ1R8GFLF vs HM2P09PNK1C1GL |
NX5C0AE01A50AA | Winchester Interconnect | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | HM2P09PKJ1R8GFLF vs NX5C0AE01A50AA |
HM2P09PKF1H5GLLF | Amphenol Communications Solutions | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P09PKJ1R8GFLF vs HM2P09PKF1H5GLLF |
HM2P09PDR2R1E9 | Amphenol FCi | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | HM2P09PKJ1R8GFLF vs HM2P09PDR2R1E9 |