Part Details for HM2E31PH6090L9LCLF by Amphenol Communications Solutions
Overview of HM2E31PH6090L9LCLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2E31PH6090L9LCLF
HM2E31PH6090L9LCLF CAD Models
HM2E31PH6090L9LCLF Part Data Attributes
|
HM2E31PH6090L9LCLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2E31PH6090L9LCLF
Amphenol Communications Solutions
Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 7.5 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (49)/GOLD (31) OVER NICKEL | |
Contact Finish Termination | MATTE TIN (2) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 58 |
Alternate Parts for HM2E31PH6090L9LCLF
This table gives cross-reference parts and alternative options found for HM2E31PH6090L9LCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2E31PH6090L9LCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R05PA5108Z1LF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2E31PH6090L9LCLF vs HM2R05PA5108Z1LF |
HM2R05PE5100E9 | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2E31PH6090L9LCLF vs HM2R05PE5100E9 |
HM2R50PA5104GC | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2E31PH6090L9LCLF vs HM2R50PA5104GC |
54780-0558 | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Molex | HM2E31PH6090L9LCLF vs 54780-0558 |
HM2R05PA5108GCLF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2E31PH6090L9LCLF vs HM2R05PA5108GCLF |
HM2R05PA5104GCLF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2E31PH6090L9LCLF vs HM2R05PA5104GCLF |
HM2R05PA5104GLLF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2E31PH6090L9LCLF vs HM2R05PA5104GLLF |
HM2R05PA5104GL | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2E31PH6090L9LCLF vs HM2R05PA5104GL |
HM2R05PA5108E9LF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2E31PH6090L9LCLF vs HM2R05PA5108E9LF |
HM2E31PH6090L9LCLF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2E31PH6090L9LCLF vs HM2E31PH6090L9LCLF |