Part Details for HM2R05PE5100E9 by Amphenol FCi
Overview of HM2R05PE5100E9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R05PE5100E9
HM2R05PE5100E9 CAD Models
HM2R05PE5100E9 Part Data Attributes
|
HM2R05PE5100E9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R05PE5100E9
Amphenol FCi
Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 7.5 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (40) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 58 |
Alternate Parts for HM2R05PE5100E9
This table gives cross-reference parts and alternative options found for HM2R05PE5100E9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R05PE5100E9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R05PA5108Z1LF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R05PE5100E9 vs HM2R05PA5108Z1LF |
HM2R50PA5104GC | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R05PE5100E9 vs HM2R50PA5104GC |
54780-0558 | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Molex | HM2R05PE5100E9 vs 54780-0558 |
HM2R05PA5108GCLF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R05PE5100E9 vs HM2R05PA5108GCLF |
HM2R05PA5104GCLF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R05PE5100E9 vs HM2R05PA5104GCLF |
HM2R05PA5104GLLF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R05PE5100E9 vs HM2R05PA5104GLLF |
HM2R05PA5104GL | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R05PE5100E9 vs HM2R05PA5104GL |
HM2R05PA5108E9LF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R05PE5100E9 vs HM2R05PA5108E9LF |
HM2E31PH6090L9LCLF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R05PE5100E9 vs HM2E31PH6090L9LCLF |
HM2E31PH6090N9LF | Millipacs Power & Hybrid Connectors,Right Angle Receptacle Power, Type M , Press Fit Tail,2 Power Conatcts ,55 Signal Pins, 250 mating cycles,ROHS Compliant | Amphenol Communications Solutions | HM2R05PE5100E9 vs HM2E31PH6090N9LF |