Part Details for HM1S41FGR000H4LF by Amphenol Communications Solutions
Overview of HM1S41FGR000H4LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM1S41FGR000H4LF
HM1S41FGR000H4LF CAD Models
HM1S41FGR000H4LF Part Data Attributes
|
HM1S41FGR000H4LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM1S41FGR000H4LF
Amphenol Communications Solutions
Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 |
Alternate Parts for HM1S41FGR000H4LF
This table gives cross-reference parts and alternative options found for HM1S41FGR000H4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1S41FGR000H4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1S41FGR000H4 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM1S41FGR000H4LF vs HM1S41FGR000H4 |
HM1S41FGR000H4 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | HM1S41FGR000H4LF vs HM1S41FGR000H4 |