Part Details for HM100422CG by Hitachi Ltd
Overview of HM100422CG by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for HM100422CG
HM100422CG CAD Models
HM100422CG Part Data Attributes
|
HM100422CG
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM100422CG
Hitachi Ltd
Standard SRAM, 256X4, 10ns, ECL, CQCC24, CC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFN | |
Package Description | QCCN, LCC24,.3X.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CQCC-N24 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.3X.4 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.25 mm | |
Supply Current-Max | 0.2 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.62 mm |
Alternate Parts for HM100422CG
This table gives cross-reference parts and alternative options found for HM100422CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM100422CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/23114BYA | Standard SRAM, 256X4, 45ns, TTL, 0.400 X 0.400 INCH, LCC-24 | SRI International Sarnoff | HM100422CG vs M38510/23114BYA |
93L422ALC | Cache SRAM, 256X4, 45ns, CMOS, CQCC24, LCC-24 | Fairchild Semiconductor Corporation | HM100422CG vs 93L422ALC |
MBM10422A-5TV | Standard SRAM, 256X4, 5ns, TTL, CQCC24, FRIT SEALED, CERAMIC, LCC-24 | FUJITSU Semiconductor Limited | HM100422CG vs MBM10422A-5TV |
P4C422-25LC | Standard SRAM, 256X4, 25ns, CMOS, CQCC24, 0.400 INCH, CERAMIC, LCC-24 | Pyramid Semiconductor Corporation | HM100422CG vs P4C422-25LC |
CY7C123-9LC | Standard SRAM, 256X4, 9ns, CMOS, CQCC24, CERAMIC, LCC-24 | Cypress Semiconductor | HM100422CG vs CY7C123-9LC |
P4C422-20LM | Standard SRAM, 256X4, 20ns, CMOS, CQCC24, 0.400 INCH, CERAMIC, LCC-24 | Pyramid Semiconductor Corporation | HM100422CG vs P4C422-20LM |
M38510/23114BYX | Standard SRAM, 256X4, 45ns, TTL, 0.400 X 0.400 INCH, LCC-24 | SRI International Sarnoff | HM100422CG vs M38510/23114BYX |
P4C422-15LMB | Standard SRAM, 256X4, 15ns, CMOS, CQCC24, 0.400 INCH, CERAMIC, LCC-24 | Pyramid Semiconductor Corporation | HM100422CG vs P4C422-15LMB |
93L422ALMQB | Cache SRAM, 256X4, 55ns, CMOS, CQCC24, LCC-24 | Fairchild Semiconductor Corporation | HM100422CG vs 93L422ALMQB |
CY100E422-3LC | Standard SRAM, 256X4, 3ns, ECL, CQCC24, LCC-24 | Cypress Semiconductor | HM100422CG vs CY100E422-3LC |