CY100E422-3LC
Cypress Semiconductor
Description: Standard SRAM, 256X4, 3ns, ECL, CQCC24, LCC-24

Overview of CY100E422-3LC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CY100E422-3LC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY100E422-3LC by Cypress Semiconductor

CY100E422-3LC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
LCC-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
3 ns
I/O Type
SEPARATE
JESD-30 Code
S-CQCC-N24
JESD-609 Code
e0
Length
10.2235 mm
Memory Density
1024 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
256X4
Output Characteristics
OPEN-EMITTER
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC24,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Current-Max
0.22 mA
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
10.2235 mm
Want to compare parts?
  1. CY100E422-3LC
    Cypress Semiconductor
    Standard SRAM, 256X4, 3ns, ECL, CQCC24, LCC-24
    VS

Alternate Parts for CY100E422-3LC

This table gives cross-reference parts and alternative options found for CY100E422-3LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY100E422-3LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/23114BYA Standard SRAM, 256X4, 45ns, TTL, 0.400 X 0.400 INCH, LCC-24 SRI International Sarnoff CY100E422-3LC vs M38510/23114BYA
93L422ALC Cache SRAM, 256X4, 45ns, CMOS, CQCC24, LCC-24 Fairchild Semiconductor Corporation CY100E422-3LC vs 93L422ALC
MBM10422A-5TV Standard SRAM, 256X4, 5ns, TTL, CQCC24, FRIT SEALED, CERAMIC, LCC-24 FUJITSU Semiconductor Limited CY100E422-3LC vs MBM10422A-5TV
P4C422-25LC Standard SRAM, 256X4, 25ns, CMOS, CQCC24, 0.400 INCH, CERAMIC, LCC-24 Pyramid Semiconductor Corporation CY100E422-3LC vs P4C422-25LC
CY7C123-9LC Standard SRAM, 256X4, 9ns, CMOS, CQCC24, CERAMIC, LCC-24 Cypress Semiconductor CY100E422-3LC vs CY7C123-9LC
P4C422-20LM Standard SRAM, 256X4, 20ns, CMOS, CQCC24, 0.400 INCH, CERAMIC, LCC-24 Pyramid Semiconductor Corporation CY100E422-3LC vs P4C422-20LM
M38510/23114BYX Standard SRAM, 256X4, 45ns, TTL, 0.400 X 0.400 INCH, LCC-24 SRI International Sarnoff CY100E422-3LC vs M38510/23114BYX
P4C422-15LMB Standard SRAM, 256X4, 15ns, CMOS, CQCC24, 0.400 INCH, CERAMIC, LCC-24 Pyramid Semiconductor Corporation CY100E422-3LC vs P4C422-15LMB
93L422ALMQB Cache SRAM, 256X4, 55ns, CMOS, CQCC24, LCC-24 Fairchild Semiconductor Corporation CY100E422-3LC vs 93L422ALMQB
CY7C123-10LMB Standard SRAM, 256X4, 10ns, CMOS, CQCC24, CERAMIC, LCC-24 Cypress Semiconductor CY100E422-3LC vs CY7C123-10LMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY100E422-3LC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY100E422-3LC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY100E422-3LC would you like to use for your alert(s)?
  • Please alert me when CY100E422-3LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY100E422-3LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY100E422-3LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY100E422-3LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY100E422-3LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY100E422-3LC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: