HM1-65797M/883
Description: Standard SRAM, 256KX1, 45ns, CMOS, CDIP24

Overview of HM1-65797M/883 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
HM1-6516B/B Rochester Electronics LLC HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS
HM1-6504/B Rochester Electronics LLC HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS

CAD Models for HM1-65797M/883 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1-65797M/883 by Matra MHS

HM1-65797M/883
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-GDIP-T24
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. HM1-65797M/883
    Matra MHS
    Standard SRAM, 256KX1, 45ns, CMOS, CDIP24
    VS

Alternate Parts for HM1-65797M/883

This table gives cross-reference parts and alternative options found for HM1-65797M/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65797M/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM1-65797MDB Standard SRAM Atmel Corporation HM1-65797M/883 vs HM1-65797MDB
MSM1256TLMB-45 Standard SRAM, 256KX1, 45ns, CMOS, CDIP24 Mosaic Semiconductor Inc HM1-65797M/883 vs MSM1256TLMB-45
5962-8854402LX Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 White Microelectronics HM1-65797M/883 vs 5962-8854402LX
P4C1257-45CM Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation HM1-65797M/883 vs P4C1257-45CM
MSM1256T-45 Standard SRAM, 256KX1, 45ns, CMOS, CDIP24 Mosaic Semiconductor Inc HM1-65797M/883 vs MSM1256T-45
MSM1256TLM-45 Standard SRAM, 256KX1, 45ns, CMOS, CDIP24 Mosaic Semiconductor Inc HM1-65797M/883 vs MSM1256TLM-45
5962-8872502LC Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Micross Components HM1-65797M/883 vs 5962-8872502LC
MT5C2561C-45L Standard SRAM, 256KX1, 45ns, CMOS, CDIP24 Micron Technology Inc HM1-65797M/883 vs MT5C2561C-45L
5962-8872502LX Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation HM1-65797M/883 vs 5962-8872502LX
HM3-65797M-6 Standard SRAM, 256KX1, 45ns, CMOS, PDIP24 Matra MHS HM1-65797M/883 vs HM3-65797M-6
Part Number Description Manufacturer Compare
L7C197DMB45 Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 LOGIC Devices Inc HM1-65797M/883 vs L7C197DMB45
SMDP-65697L-45EH Standard SRAM, 256KX1, 45ns, CMOS, CDFP28 Matra MHS HM1-65797M/883 vs SMDP-65697L-45EH
IMDP-65697L-45:D Standard SRAM, 256KX1, 45ns, CMOS, CQFP28, Temic Semiconductors HM1-65797M/883 vs IMDP-65697L-45:D
MMDP-65697L-45/883:D Standard SRAM, 256KX1, 45ns, CMOS, CQFP28, Temic Semiconductors HM1-65797M/883 vs MMDP-65697L-45/883:D
MT5C2561C-45IT Standard SRAM, 256KX1, 45ns, CMOS, CDIP24 Micron Technology Inc HM1-65797M/883 vs MT5C2561C-45IT
EDI81256P45QI Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, Electronic Designs Inc HM1-65797M/883 vs EDI81256P45QI
EDI81256LP45QC Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, Electronic Designs Inc HM1-65797M/883 vs EDI81256LP45QC
EDI81256P45QB Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, Electronic Designs Inc HM1-65797M/883 vs EDI81256P45QB
MSM1256T-45 Standard SRAM, 256KX1, 45ns, CMOS, CDIP24 Mosaic Semiconductor Inc HM1-65797M/883 vs MSM1256T-45
SMDP-65697V-45MH Standard SRAM, 256KX1, 45ns, CMOS, CDFP28 Matra MHS HM1-65797M/883 vs SMDP-65697V-45MH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1-65797M/883 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1-65797M/883 by Matra MHS

Select Manufacturer
Which Manufacturer of HM1-65797M/883 would you like to use for your alert(s)?
  • Please alert me when HM1-65797M/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1-65797M/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1-65797M/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1-65797M/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1-65797M/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1-65797M/883 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: