Part Details for 5962-8872502LC by Micross Components
Overview of 5962-8872502LC by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8872502LC
5962-8872502LC CAD Models
5962-8872502LC Part Data Attributes
|
5962-8872502LC
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-8872502LC
Micross Components
Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e4 | |
Length | 30.48 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8872502LC
This table gives cross-reference parts and alternative options found for 5962-8872502LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8872502LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4C1257-45CM | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 | 5962-8872502LC vs P4C1257-45CM |
MT5C2561C-45/XT | Micross Components | Check for Price | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | 5962-8872502LC vs MT5C2561C-45/XT |
IDT71257S45DB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24 | 5962-8872502LC vs IDT71257S45DB |
5962-8872502LA | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | 5962-8872502LC vs 5962-8872502LA |
MMCZ-65697L-45 | Temic Semiconductors | Check for Price | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, | 5962-8872502LC vs MMCZ-65697L-45 |
MT5C2561C-45XT | Micron Technology Inc | Check for Price | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24 | 5962-8872502LC vs MT5C2561C-45XT |
P4C1257L45CMB | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM | 5962-8872502LC vs P4C1257L45CMB |
MSM1256T-45 | Mosaic Semiconductor Inc | Check for Price | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24 | 5962-8872502LC vs MSM1256T-45 |
5962-8872502LA | Micross Components | Check for Price | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | 5962-8872502LC vs 5962-8872502LA |