HM-H077CL2-5BP1-TR40B
3M Interconnect
Description: Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,

Overview of HM-H077CL2-5BP1-TR40B by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
HD6417705BP100BV Renesas Electronics Corporation 32-bit Microcontrollers, , /
HD6417705BP133BV Renesas Electronics Corporation 32-bit Microcontrollers

CAD Models for HM-H077CL2-5BP1-TR40B by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM-H077CL2-5BP1-TR40B by 3M Interconnect

HM-H077CL2-5BP1-TR40B
3M Interconnect
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
Additional Feature
22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE, 3M, METPAK, STACKED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (5)/PALLADIUM (4)/PALLADIUM NICKEL (40) OVER NICKEL
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
7
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
77
UL Flammability Code
94V-0
Want to compare parts?
  1. HM-H077CL2-5BP1-TR40B
    3M Interconnect
    Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
    VS

Alternate Parts for HM-H077CL2-5BP1-TR40B

This table gives cross-reference parts and alternative options found for HM-H077CL2-5BP1-TR40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM-H077CL2-5BP1-TR40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NX5D0AE01E11CA Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Winchester Interconnect HM-H077CL2-5BP1-TR40B vs NX5D0AE01E11CA
HM2P11PK5151GF Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM-H077CL2-5BP1-TR40B vs HM2P11PK5151GF
BH-5771122 Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal Harwin HM-H077CL2-5BP1-TR40B vs BH-5771122
2H171101-N3101 Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Solder Terminal, Foxconn HM-H077CL2-5BP1-TR40B vs 2H171101-N3101
HM2P09PK5138GL Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM-H077CL2-5BP1-TR40B vs HM2P09PK5138GL
HM2P80PDF1G1N9LF Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM-H077CL2-5BP1-TR40B vs HM2P80PDF1G1N9LF
HM2P80PKH1N4GFLF Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM-H077CL2-5BP1-TR40B vs HM2P80PKH1N4GFLF
HM-H077CL2-5BP1-TR40B 77 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT 3M Electronics HM-H077CL2-5BP1-TR40B vs HM-H077CL2-5BP1-TR40B
HM2P80PKH1N1GF Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM-H077CL2-5BP1-TR40B vs HM2P80PKH1N1GF
HM2P09PK5138GL Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM-H077CL2-5BP1-TR40B vs HM2P09PK5138GL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM-H077CL2-5BP1-TR40B by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM-H077CL2-5BP1-TR40B by 3M Interconnect

Select Manufacturer
Which Manufacturer of HM-H077CL2-5BP1-TR40B would you like to use for your alert(s)?
  • Please alert me when HM-H077CL2-5BP1-TR40B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM-H077CL2-5BP1-TR40B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM-H077CL2-5BP1-TR40B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM-H077CL2-5BP1-TR40B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM-H077CL2-5BP1-TR40B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM-H077CL2-5BP1-TR40B by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: