Part Details for HM2P09PK5138GL by Amphenol FCi
Overview of HM2P09PK5138GL by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2P09PK5138GL
HM2P09PK5138GL CAD Models
HM2P09PK5138GL Part Data Attributes
|
HM2P09PK5138GL
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P09PK5138GL
Amphenol FCi
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 77 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P09PK5138GL
This table gives cross-reference parts and alternative options found for HM2P09PK5138GL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P09PK5138GL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NX5D0AE01C14CA | Winchester Interconnect | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | HM2P09PK5138GL vs NX5D0AE01C14CA |
NX5C0AE01E11CA | Winchester Interconnect | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | HM2P09PK5138GL vs NX5C0AE01E11CA |
HM2P80PKH1N1GFLF | Amphenol FCi | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P09PK5138GL vs HM2P80PKH1N1GFLF |
HM2P09PDK3F1N9 | Amphenol FCi | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | HM2P09PK5138GL vs HM2P09PDK3F1N9 |
NX5C0AE01C14CA | Winchester Interconnect | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | HM2P09PK5138GL vs NX5C0AE01C14CA |
HM2P11PK5151GF | Amphenol Communications Solutions | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | HM2P09PK5138GL vs HM2P11PK5151GF |
HM2P80PDF1G1Z1 | Amphenol Communications Solutions | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | HM2P09PK5138GL vs HM2P80PDF1G1Z1 |
2H171105-S3101 | Foxconn | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Solder Terminal, | HM2P09PK5138GL vs 2H171105-S3101 |
HM2P60PMJ1E5E9 | Amphenol FCi | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal | HM2P09PK5138GL vs HM2P60PMJ1E5E9 |
HM2P09PME124GFLF | Amphenol FCi | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P09PK5138GL vs HM2P09PME124GFLF |