Part Details for HLT1HC820JHA by Xiamen Wanming Electronics Co Ltd
Overview of HLT1HC820JHA by Xiamen Wanming Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLT1HC820JHA
HLT1HC820JHA CAD Models
HLT1HC820JHA Part Data Attributes
|
HLT1HC820JHA
Xiamen Wanming Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLT1HC820JHA
Xiamen Wanming Electronics Co Ltd
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -/+60ppm/Cel TC, 0.000082uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN WANMING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | HLT1HC(J,K) | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm |
Alternate Parts for HLT1HC820JHA
This table gives cross-reference parts and alternative options found for HLT1HC820JHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLT1HC820JHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLT1HC820JHR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -/+60ppm/Cel TC, 0.000082uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC820JHA vs HLT1HC820JHR |
HLT1HC820JEB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -/+60ppm/Cel TC, 0.000082uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC820JHA vs HLT1HC820JEB |
HLT1HC820JBA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -/+60ppm/Cel TC, 0.000082uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC820JHA vs HLT1HC820JBA |
HLT1HC820JMB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -/+60ppm/Cel TC, 0.000082uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC820JHA vs HLT1HC820JMB |
HLT1HC820JFR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -/+60ppm/Cel TC, 0.000082uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC820JHA vs HLT1HC820JFR |
HLT1HC820JAB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -/+60ppm/Cel TC, 0.000082uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC820JHA vs HLT1HC820JAB |
HLT1HC820JGA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -/+60ppm/Cel TC, 0.000082uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC820JHA vs HLT1HC820JGA |
HLT1HC820JCA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -/+60ppm/Cel TC, 0.000082uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC820JHA vs HLT1HC820JCA |
HLT1HC820JCR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -/+60ppm/Cel TC, 0.000082uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC820JHA vs HLT1HC820JCR |
HLT1HC820JFA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -/+60ppm/Cel TC, 0.000082uF, | Xiamen Wanming Electronics Co Ltd | HLT1HC820JHA vs HLT1HC820JFA |