HLT1HC820JHA
vs
HLT1HC820JMB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
XIAMEN WANMING ELECTRONICS CO LTD
XIAMEN WANMING ELECTRONICS CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000082 µF
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
7 mm
7 mm
Dielectric Material
CERAMIC
CERAMIC
Length
3 mm
3 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack; Tape
Bulk
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
HLT1HC(J,K)
HLT1HC(J,K)
Temperature Coefficient
60ppm/Cel ppm/°C
60ppm/Cel ppm/°C
Terminal Pitch
2.5 mm
2.5 mm
Base Number Matches
1
1
Category CO2 Kg
3.7
Compliance Temperature Grade
Commercial Extended: -25C to +85C
Compare HLT1HC820JHA with alternatives
Compare HLT1HC820JMB with alternatives