HLT1HC101KHA
Xiamen Wanming Electronics Co Ltd
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.0001uF,

Overview of HLT1HC101KHA by Xiamen Wanming Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HLT1HC101KHA by Xiamen Wanming Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLT1HC101KHA by Xiamen Wanming Electronics Co Ltd

HLT1HC101KHA
Xiamen Wanming Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XIAMEN WANMING ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
7 mm
Dielectric Material
CERAMIC
Length
3 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Ammo Pack; Tape
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
HLT1HC(J,K)
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Pitch
5 mm
Want to compare parts?
  1. HLT1HC101KHA
    Xiamen Wanming Electronics Co Ltd
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.0001uF,
    VS

Alternate Parts for HLT1HC101KHA

This table gives cross-reference parts and alternative options found for HLT1HC101KHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLT1HC101KHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLT1HC101KFA Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.0001uF, Xiamen Wanming Electronics Co Ltd HLT1HC101KHA vs HLT1HC101KFA
HLT1HC101KHB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.0001uF, Xiamen Wanming Electronics Co Ltd HLT1HC101KHA vs HLT1HC101KHB
HLT1HC101KEB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.0001uF, Xiamen Wanming Electronics Co Ltd HLT1HC101KHA vs HLT1HC101KEB
HLT1HC101KER Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.0001uF, Xiamen Wanming Electronics Co Ltd HLT1HC101KHA vs HLT1HC101KER
HLT1HC101KHR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.0001uF, Xiamen Wanming Electronics Co Ltd HLT1HC101KHA vs HLT1HC101KHR
HLT1HC101KMR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.0001uF, Xiamen Wanming Electronics Co Ltd HLT1HC101KHA vs HLT1HC101KMR
HLT1HC101KAB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.0001uF, Xiamen Wanming Electronics Co Ltd HLT1HC101KHA vs HLT1HC101KAB
HLT1HC101KDR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.0001uF, Xiamen Wanming Electronics Co Ltd HLT1HC101KHA vs HLT1HC101KDR
HLT1HC101KAA Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.0001uF, Xiamen Wanming Electronics Co Ltd HLT1HC101KHA vs HLT1HC101KAA
HLT1HC101KFR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+60ppm/Cel TC, 0.0001uF, Xiamen Wanming Electronics Co Ltd HLT1HC101KHA vs HLT1HC101KFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLT1HC101KHA by Xiamen Wanming Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLT1HC101KHA by Xiamen Wanming Electronics Co Ltd

  • Please alert me when HLT1HC101KHA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLT1HC101KHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLT1HC101KHA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLT1HC101KHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLT1HC101KHA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLT1HC101KHA by Xiamen Wanming Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: