HLT1HC101KHA vs HLT1HC101KER feature comparison

HLT1HC101KHA Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet

HLT1HC101KER Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XIAMEN WANMING ELECTRONICS CO LTD XIAMEN WANMING ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 7 mm 7 mm
Dielectric Material CERAMIC CERAMIC
Length 3 mm 3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Ammo Pack; Tape TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series HLT1HC(J,K) HLT1HC(J,K)
Temperature Coefficient 60ppm/Cel ppm/°C 60ppm/Cel ppm/°C
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare HLT1HC101KHA with alternatives

Compare HLT1HC101KER with alternatives