There are no models available for this part yet.
Overview of HLMP-Q150 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HLMP-Q150 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 90 |
|
RFQ |
CAD Models for HLMP-Q150 by Fairchild Semiconductor Corporation
Part Data Attributes for HLMP-Q150 by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color@Wavelength
|
Red
|
Forward Voltage-Max
|
1.8 V
|
JESD-609 Code
|
e0
|
Lens Type
|
DIFFUSED
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Overall Height
|
2.8 mm
|
Peak Wavelength
|
650 nm
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Viewing Angle
|
70 deg
|
Alternate Parts for HLMP-Q150
This table gives cross-reference parts and alternative options found for HLMP-Q150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-Q150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-Q150 | Single Color LED, Red, Diffused, 1.78mm, | QT Optoelectronics | HLMP-Q150 vs HLMP-Q150 |
HLMP-Q150 | Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm | Agilent Technologies Inc | HLMP-Q150 vs HLMP-Q150 |
Related Parts for HLMP-Q150
-
HLMP-SL11-LPR00Visible LEDs
-
CL21C330JBNCFixed Capacitors
-
SSQ-125-21-G-DHeaders and Edge Type Connectors
-
SMBJ15CATransient Suppressors
-
STPS1H100MFRectifier Diodes
-
M83519/1-3Terminals and Terminal Blocks
-
ATMEGA16-16ACMicrocontrollers
-
IRF530NSTRLPBFPower Field-Effect Transistors
-
MC33269DT-5.0GLinear Regulator ICs