HLMP-Q150
vs
HLMP-Q150
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Red
|
Red
|
Forward Voltage-Max |
1.8 V
|
1.8 V
|
JESD-609 Code |
e0
|
e3
|
Lens Type |
DIFFUSED
|
TINTED DIFFUSED
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Overall Height |
2.8 mm
|
2.92 mm
|
Peak Wavelength |
650 nm
|
645 nm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Viewing Angle |
70 deg
|
90 deg
|
Base Number Matches |
8
|
42
|
Additional Feature |
|
TTL COMPATIBLE
|
Color |
|
RED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.03 A
|
Luminous Intensity-Nom |
|
1.8 mcd
|
Mounting Feature |
|
AXIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Packing Method |
|
BULK
|
Shape |
|
ROUND
|
Size |
|
1.78 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-3/4
|
|
|
|