Part Details for HLMP-LM65-131DD by Broadcom Limited
Overview of HLMP-LM65-131DD by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM6588MT/NOPB | Texas Instruments | Quad 16 Volt, RRIO High Output Current Operational Amplifier 14-TSSOP -40 to 85 | |
LM6584MAX/NOPB | Texas Instruments | TFT-LCD Quad, 13V RRIO High Output Current Operational Amplifier 14-SOIC -40 to 85 | |
LM6511IM | Texas Instruments | 180 ns 3V Comparator 8-SOIC -40 to 85 |
Part Details for HLMP-LM65-131DD
HLMP-LM65-131DD CAD Models
HLMP-LM65-131DD Part Data Attributes
|
HLMP-LM65-131DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-LM65-131DD
Broadcom Limited
Single Color LED, Green, Tinted Diffused, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3970.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.26 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 516 nm | |
Shape | OVAL | |
Size | 3.8 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLMP-LM65-131DD
This table gives cross-reference parts and alternative options found for HLMP-LM65-131DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-LM65-131DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-LM65-135DD | SINGLE COLOR LED, GREEN, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LM65-131DD vs HLMP-LM65-135DD |
HLMP-LM65-134ZZ | Single Color LED, Green, Tinted Diffused, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-LM65-131DD vs HLMP-LM65-134ZZ |
HLMP-LM65-134DD | Single Color LED, Green, Tinted Diffused, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-LM65-131DD vs HLMP-LM65-134DD |
HLMP-LM65-135DD | Single Color LED, Green, Tinted Diffused, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-LM65-131DD vs HLMP-LM65-135DD |
HLMP-LM65-130ZZ | SINGLE COLOR LED, GREEN, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LM65-131DD vs HLMP-LM65-130ZZ |
HLMP-LM65-132ZZ | SINGLE COLOR LED, GREEN, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LM65-131DD vs HLMP-LM65-132ZZ |
HLMP-LM65-135ZZ | Single Color LED, Green, Tinted Diffused, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-LM65-131DD vs HLMP-LM65-135ZZ |
HLMP-LM65-133DD | SINGLE COLOR LED, GREEN, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LM65-131DD vs HLMP-LM65-133DD |
HLMP-LM65-134DD | SINGLE COLOR LED, GREEN, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LM65-131DD vs HLMP-LM65-134DD |
HLMP-LM65-134ZZ | SINGLE COLOR LED, GREEN, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LM65-131DD vs HLMP-LM65-134ZZ |