Part Details for HLMP-LM65-133DD by Avago Technologies
Overview of HLMP-LM65-133DD by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AI-21-33DD12.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT9005AIB11-33DD66.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Part Details for HLMP-LM65-133DD
HLMP-LM65-133DD CAD Models
HLMP-LM65-133DD Part Data Attributes
|
HLMP-LM65-133DD
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-LM65-133DD
Avago Technologies
SINGLE COLOR LED, GREEN, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3970.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.26 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 516 nm | |
Shape | OVAL | |
Size | 3.8 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLMP-LM65-133DD
This table gives cross-reference parts and alternative options found for HLMP-LM65-133DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-LM65-133DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-LM65-135DD | SINGLE COLOR LED, GREEN, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LM65-133DD vs HLMP-LM65-135DD |
HLMP-LM65-132ZZ | SINGLE COLOR LED, GREEN, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LM65-133DD vs HLMP-LM65-132ZZ |
HLMP-LM65-133ZZ | Single Color LED, Green, Tinted Diffused, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-LM65-133DD vs HLMP-LM65-133ZZ |
HLMP-LM65-132DD | Single Color LED, Green, Tinted Diffused, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-LM65-133DD vs HLMP-LM65-132DD |
HLMP-LM65-133ZZ | SINGLE COLOR LED, GREEN, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LM65-133DD vs HLMP-LM65-133ZZ |
HLMP-LM65-130ZZ | SINGLE COLOR LED, GREEN, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LM65-133DD vs HLMP-LM65-130ZZ |
HLMP-LM65-134DD | SINGLE COLOR LED, GREEN, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LM65-133DD vs HLMP-LM65-134DD |
HLMP-LM65-130DD | SINGLE COLOR LED, GREEN, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LM65-133DD vs HLMP-LM65-130DD |
HLMP-LM65-130DD | Single Color LED, Green, Tinted Diffused, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-LM65-133DD vs HLMP-LM65-130DD |
HLMP-LM65-134ZZ | SINGLE COLOR LED, GREEN, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LM65-133DD vs HLMP-LM65-134ZZ |