Part Details for HLMP-KB45-EL302 by Avago Technologies
Overview of HLMP-KB45-EL302 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-KB45-EL302
HLMP-KB45-EL302 CAD Models
HLMP-KB45-EL302 Part Data Attributes
|
HLMP-KB45-EL302
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-KB45-EL302
Avago Technologies
T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 302.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | TR | |
Peak Wavelength | 464 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for HLMP-KB45-EL302
This table gives cross-reference parts and alternative options found for HLMP-KB45-EL302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-KB45-EL302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-KB45-EL100 | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-EL302 vs HLMP-KB45-EL100 |
HLMP-KB45-EL1DD | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-EL302 vs HLMP-KB45-EL1DD |
HLMP-KB45-EL300 | Single Color LED, Blue, Clear Nondiffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-KB45-EL302 vs HLMP-KB45-EL300 |
HLMP-KB45-EL102 | Single Color LED, Blue, Clear Nondiffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-KB45-EL302 vs HLMP-KB45-EL102 |
HLMP-KB45-EL202 | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-EL302 vs HLMP-KB45-EL202 |
HLMP-KB45-EL2DD | Single Color LED, Blue, Clear Nondiffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-KB45-EL302 vs HLMP-KB45-EL2DD |
HLMP-KB45-EL300 | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-EL302 vs HLMP-KB45-EL300 |
HLMP-KB45-EL4DD | Single Color LED, Blue, Clear Nondiffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-KB45-EL302 vs HLMP-KB45-EL4DD |
HLMP-KB45-EL000 | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-EL302 vs HLMP-KB45-EL000 |
HLMP-KB45-EL400 | T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-KB45-EL302 vs HLMP-KB45-EL400 |